HAT2096H-EL-E by Renesas Electronics Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

HAT2096H-EL-E

Trans MOSFET N-CH 30V 0.12A 5-Pin(4+Tab) LFPAK T/R

HAT2096H-EL-E in Single MOSFETs by Renesas Electronics
Renesas Electronics
Manufacturer: Renesas Electronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: HAT2096H-EL-E
RoHS 10 Compliant
NCNR

Trans MOSFET N-CH 30V 0.12A 5-Pin(4+Tab) LFPAK T/R

Key Features

  • Capable of 4.5 V gate drive
  • Low drive current
  • High density mounting
  • Low on-resistance Rds (on) = 4.2 mΩ typ (at Vgs = 10 V)

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Drain Source Voltage Vds 30
MSL Level MSL 1 - Unlimited
Drain Source On State Resistance 45000@10V
Continuous Drain Current Id 0.12
No. of Pins 5
Channel Type N

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541290095
CLEAR ALL Compare (0/10)