NV24C16MUW3VLTBG by onsemi EEPROMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NV24C16MUW3VLTBG

EEPROM I2C Serial 16K-bit 1.7V to 5.5V 8-Pin UDFN T/R

NV24C16MUW3VLTBG in EEPROMs by onsemi
onsemi
Manufacturer: onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: NV24C16MUW3VLTBG
RoHS 6 Compliant

EEPROM I2C Serial 16K-bit 1.7V to 5.5V 8-Pin UDFN T/R

Technical Attributes

Find Similar Parts
Description Value
Interfaces I2C
Operating Temperature Max 125 °C
Supply Voltage Min 1.7 V
Supply Voltage Max 5.5 V
Operating Temperature Min -40 °C
No. of Pins 8

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)