Manufacturer:
onsemi
Product Category:
Analog Switches & Multiplexers,
Analog Switches, Multiplexers & Demultiplexers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 |
|
Number of Channels per Chip | 3 |
|
Output Signal Type | Single-Ended |
|
Input Signal Type | Single |
|
No. of Pins | 16 |
|
Switch Configuration | SPDT |
|
Maximum Propagation Delay Bus to Bus | 40@2.5V|28@3V|23@4.5V|23@?3V ns |
|
Maximum Power Dissipation | 500 mW |
|
Supply Voltage Range | 2.5V to 5.5V, ± 3V |
|
On Resistance Max | 86 |
|
Dual Supply Voltage Max | 6V |
|
Product Range | NLAS4053 Series |
|
Power Supply Type | Single, Dual Supply |
|
Propagation Delay Test Condition | 50 pF |
|
Maximum On Resistance Range | 80 to 100 Ohm |
|
IC Function | Analog Switch, Analog Multiplexer/Demultiplexer |
|
No. of Channels | 3 |
|
Mux / Demux Configuration | 2:1, 1:2 |
|
Operating Temperature Min | -55 |
|
IC Case / Package | SOIC |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |