NCP12510BSN100T1G by onsemi PWM Controllers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NCP12510BSN100T1G

Current Mode PWM Controller 500mA 6-Pin TSOP T/R

NCP12510BSN100T1G in PWM Controllers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: NCP12510BSN100T1G
RoHS 10 Compliant

Current Mode PWM Controller 500mA 6-Pin TSOP T/R

Technical Attributes

Find Similar Parts
Description Value
Product Range NCP12510 Series
Topology Flyback
IC Case / Package TSOP
IC Mounting Surface Mount
No. of Pins 6
Operating Temperature Max 150 °C
Supply Voltage Min 8.3 V
Power Supply Controller Type Secondary Side Controller
Operating Temperature Min -40 °C
No. of Channels 1
Duty Cycle Max 84 %
Supply Voltage Max 35 V
Switching Frequency Min 92 kHz
Switching Frequency Typ 100 kHz
Switching Frequency Max 108 kHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)