N24C02UVTG by onsemi EEPROMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

N24C02UVTG

EEPROM Serial-I2C 2Kbit 256 X 8 2.5V/3.3V/5V 8-Pin US8 T/R

N24C02UVTG in EEPROMs by onsemi
onsemi
Manufacturer: onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: N24C02UVTG
RoHS 10 Compliant

EEPROM Serial-I2C 2Kbit 256 X 8 2.5V/3.3V/5V 8-Pin US8 T/R

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
No. of Pins 8
Operating Temperature Max 125 °C
Interfaces I2C
Operating Temperature Min -40 °C
Memory Configuration 256x8
Supply Voltage Min 1.8 V
Supply Voltage Max 5.5 V
IC Case / Package US

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)