Manufacturer:
NXP
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Continuous Drain Current Id | 5.7 |
|
Drain Source Voltage Vds | 30 |
|
Drain Source On State Resistance | 38@10V |
|
MSL Level | MSL 1 - Unlimited |
|
Channel Type | N |
|
No. of Pins | 6 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541210075 |