Manufacturer:
Nexperia
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Power Dissipation N Channel | 320 mW |
|
Product Range | Trench Series |
|
Continuous Drain Current Id N Channel | 350 mA |
|
Power Dissipation P Channel | 320 mW |
|
Continuous Drain Current Id P Channel | 200 mA |
|
Drain Source On State Resistance P Channel | 4.1 Ohm |
|
Drain Source On State Resistance N Channel | 1.4 Ohm |
|
Qualification | AEC-Q101 |
|
No. of Pins | 6 |
|
Transistor Case Style | SOT-363 |
|
Drain Source Voltage Vds P Channel | 30 V |
|
Channel Type | Complementary |
|
Drain Source Voltage Vds N Channel | 30 V |
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Max | 150 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541210095 |