CBTD3306PW,118 by Nexperia Bus Switches | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CBTD3306PW,118

Bus Switch, 2 Channel, 35 Ohm, 128 mA, 8 Pins, TSSOP

CBTD3306PW,118 in Bus Switches by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: CBTD3306PW,118
RoHS 10 Compliant

The CBTD3306 dual FET bus switch features independent line switches. Each switch is disabled when the associated output enable (nOE) input is HIGH. The CBTD3306 is characterized for operation from –40 °C to +85 °C.

Key Features

  • Designed to be used in 5 V to 3.3 V level shifting applications with internal diode
  • 5 Ω switch connection between two ports
  • TTL-compatible input levels
  • Multiple package options
  • Latch-up protection exceeds 100 mA per JESD78B
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • CDM JESD22-C101E exceeds 1000 V

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 8
Product Range CBT Series
No. of Elements Two
Output Current 128 mA
Propagation Delay 0.25 ns
Logic IC Family CBT
No. of Channels 2
Supply Voltage Min 4.5 V
Operating Temperature Max 85 °C
Supply Voltage Max 5.5 V
Operating Temperature Min -40 °C
On State Resistance Max 35 Ohm
Switch Type Bus Switch
IC Case / Package TSSOP

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)