74CBTLV3253PW,118 by Nexperia Bus Switches | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

74CBTLV3253PW,118

Demultiplexer, 1:4, 2.3 V to 3.6 V, TSSOP-16, 2 Channels, -40 °C to 125 °C

74CBTLV3253PW,118 in Bus Switches by Nexperia
Nexperia
Manufacturer: Nexperia
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: 74CBTLV3253PW,118
RoHS 10 Compliant

74CBTLV3253PW,118 is a dual 1-of-4 multiplexer/demultiplexer. It provides a dual 1-of-4 high-speed multiplexer/demultiplexer with two common select inputs (S0, S1) and two output enable inputs. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin n active-low OE = LOW, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin n active-low OE = HIGH, all switches are in the high-impedance OFF-state, independent of pins S0 and S1. To ensure the high-impedance OFF-state during power-up or power-down, n active-low OE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3V to 3.6V.

Key Features

  • Supply voltage range from 2.3V to 3.6V
  • High noise immunity, complies with JEDEC standard, ESD protection
  • 5 ohm switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA per JESD78B Class I level A
  • IOFF circuitry provides partial power-down mode operation
  • Supply current is 10μA max at (VI=GND or VCC;IO = 0A;Tamb = -40°C to +85°C)
  • ON resistance is 4.2 ohm typ at (ISW = 64mA;VI = 0V, Tamb = -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C, TSSOP16 package

Technical Attributes

Find Similar Parts
Description Value
Product Range CBTLV Series
On State Resistance Max 60 Ohm
Logic IC Family CBTLV
Operating Temperature Min -40 °C
IC Case / Package TSSOP
Supply Voltage Min 2.3 V
No. of Channels 2
Operating Temperature Max 125 °C
No. of Pins 16
Switch Type Bus Switch
Supply Voltage Max 3.6 V
Output Current 64 mA
No. of Elements One
Propagation Delay 2 ns

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8472909002
HTSN: 8542390001
CLEAR ALL Compare (0/10)