52610-0672 by Molex FFC-FPC Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

52610-0672

Conn FFC/FPC Socket 6 POS 1mm Solder Straight Surface Mount

52610-0672 in FFC-FPC Connectors by Molex
Molex
Manufacturer: Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 0526100672
RoHS 10 Compliant

Conn FFC/FPC Socket 6 POS 1mm Solder Straight Surface Mount

Technical Attributes

Find Similar Parts
Description Value
Contact Gender Socket
Product Length 12.6 mm
Mounting Surface Mount
Operating Temperature -40 to 85 to 85 °C
Pitch 1 mm
Termination Method Solder
Body Orientation Straight
Contact Material Phosphor Bronze
Product Dimensions 12.6 x 3.6 x 5.75 mm
Series Name 52610
Lead Finish Matte Tin Over Nickel
Type FFC/FPC Connector
Housing Color Brown|White
Base/Housing Material Nylon 46|PPS (Polyphenylene Sulfide)
Contact Plating Gold Over Nickel
Number of Contacts 6
Number of Rows 1

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8537109170
CLEAR ALL Compare (0/10)