Manufacturer:
Micron
Product Category:
Storage,
Solid State (SSD) Drives
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Supply Voltage | 5.5 V |
|
Interfaces | NVMe |
|
Memory Capacity | 1 |
|
Form Factor | M.2 2230 |
|
Memory Size | 1 TB |
|
Operating Temperature | -40 to 105 °C |
|
Memory Type | 3D NAND TLC |
Description | Value |
---|---|
ECCN: | EAR99 |