Manufacturer:
Micron
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Supply Voltage Nom | 3.3 V |
|
Supply Voltage Max | 3.6 V |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | 0 °C |
|
IC Case / Package | VFBGA |
|
Flash Memory Type | SLC NAND |
|
Memory Density | 2 Gbit |
|
No. of Pins | 63 |
|
Access Time | 45 ns |
|
Memory Configuration | 256M x 8bit |
|
Product Range | 3.3V SLC NAND Flash Memories |
|
Operating Temperature Max | 70 °C |
|
Supply Voltage Min | 2.7 V |
|
Interfaces | Parallel |
Description | Value |
---|---|
ECCN: | 3A991.b.1.a |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
MIC4-MIC_31901 PCN | EOL-Documentation | 20160109 | |
MIC4-MIC_31901 PCN | Other-Documents | 20160109 | |
MIC4-PCN_31901 PCN | EOL-Documentation | 20160109 |