Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 1.6 mm |
|
Operating Temperature Min | -55 °C |
|
Voltage(DC) | 50 V |
|
Operating Temperature Max | 125 °C |
|
Capacitance Tolerance | 5% |
|
Capacitor Terminals | Wraparound |
|
Product Width | 0.85 mm |
|
MSL Level | MSL 1 - Unlimited |
|
Capacitance | 0.047 uF |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |