Manufacturer:
Kingston Technology
Product Category:
Storage,
Solid State (SSD) Drives
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Interface Type | SATA |
|
Form Factor | 2.5 Inch |
|
Write Speed | 320MB/s (Sequential) |
|
Endurance Measured (DWPD) | 40 TBW |
|
Operating Temperature | 0 to 70 °C |
|
Memory Type | Flash |
|
Interfaces | SATA |
|
Encryption Type | Non-Encrypted |
|
Sequential Read Speed | 500 |
|
Memory Capacity | 120 |
|
Sequential Write Speed | 320 |
|
Memory Size | 120 GB |
|
Product Dimensions | 100 x 69.9 x 7 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8523510000 |