Manufacturer:
Global Mixed-Mode Technology
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Output Type | Adjustable |
|
Efficiency | 95 % |
|
IC Case / Package | SOT-23 |
|
No. of Outputs | 1 |
|
Topology | Buck (Step Down) |
|
Switching Frequency Typ | 1 MHz |
|
Input Voltage Min | 2.5 V |
|
Input Voltage Max | 6 V |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
IC Mounting | Surface Mount |
|
No. of Pins | 6 |
Description | Value |
---|---|
ECCN: | EAR99 |