Manufacturer:
Etron Technology
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
DRAM Type | DDR3 SDRAM |
|
Operating Temperature Max | 95 °C |
|
Memory Configuration | 128M x 16bit |
|
Clock Frequency Max | 800 MHz |
|
IC Mounting | Surface Mount |
|
Memory Density | 2 Gbit |
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 96 |
Description | Value |
---|---|
ECCN: | EAR99 |