ECS-2333-333.3-BN-TR by ECS Inc. International Standard Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ECS-2333-333.3-BN-TR

Oscillator, 33.333 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333

ECS-2333-333.3-BN-TR in Standard Oscillators by ECS Inc. International
ECS Inc. International
Manufacturer: ECS Inc. International
Avnet Manufacturer Part #: ECS-2333-333.3-BN-TR
RoHS 6 Compliant

Oscillator, 33.333 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333

Key Features

  • Low Voltage HCMOS
  • 3.2 x 2.5 mm Footprint
  • Low current consumption
  • Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts
Description Value
Load Capacitance 15 pF
Frequency Nom 33.333 MHz
Frequency Stability + / - 50 ppm
Product Range ECS-2333 Series
Maximum Symmetry 55 %
Oscillator Output Compatibility HCMOS
Oscillator Case / Package SMD, 3.2mm x 2.5mm
Supply Voltage Nom 3.3 V
Operating Temperature Max 85 °C
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541600060
HTSN: 8542310001
CLEAR ALL Compare (0/10)