C1T 4 by BEL null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

C1T 4

SMD Fuse, Slow Blow, 4 A, 63 VAC, 63 VDC, 1206 [3216 Metric], C1T

BEL
Manufacturer: BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0685T4000-01
Secondary Manufacturer Part #:  0685T4000-01
RoHS 10 Compliant

SMD Fuse, Slow Blow, 4 A, 63 VAC, 63 VDC, 1206 [3216 Metric], C1T

Key Features

  • Slow Blow
  • Small size, 1206 SMD
  • Current rating 2A
  • Wide operating temperature range from -55 °C to 125 °C
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS 6 compliant (MSL = 1)
  • Halogen Free
  • Leadfree

Technical Attributes

Find Similar Parts
Description Value
Product Range C1T Series
Voltage Rating 63 V
Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536100040
HTSN: 8536100040
CLEAR ALL Compare (0/10)