Manufacturer:
ams OSRAM
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Lead Finish | Matte Tin |
|
Max Processing Temp | 260 °C |
|
Lens Dimensions | 1.23 x 1.55 mm |
|
Luminous Flux | 710 lm |
|
Type | Chip LED |
|
LED Material | InGaN |
|
Screening Level | Extended Industrial |
|
Mounting Orientation | Top Mount |
|
Viewing Angle | 130 ° |
|
Color Temperature | x=0.32/y=0.33 |
|
MSL Level | 2 |
|
Lens Shape Type | Rectangular |
|
Maximum Forward Voltage per Color | 3.5 V |
|
Pin Count | 2 |
|
Color | Ultra White |
|
Product Dimensions | 4(Max) x 3.75(Max) x 1.35(Max) mm |
|
Mounting | Surface Mount |
|
Operating Temperature | -40 to 125 °C |
|
Maximum Forward Current | 5000 mA |
|
Supplier Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Removal of inner transportation box | Errata-Sheets | 20200115 |