Manufacturer:
Amphenol
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Solder |
|
Base/Housing Material | Thermoplastic |
|
Mounting | Through Hole |
|
Number of Contacts | 10 |
|
Number of Ports | 2 |
|
Number of Terminals | 10 |
|
Type | Power |
|
Product Dimensions | 18.6 x 7.36 x 9.9 mm |
|
Lead Finish | Matte Tin over Nickel |
|
Gender | Plug |
|
Contact Material | Copper Alloy |
|
Max Processing Temp | 260 °C |
|
Contact Plating | Matte Tin |
|
Body Orientation | Straight |
|
Pitch | 3 mm |
|
Operating Temperature | -40 to 105 °C |
|
Product Length | 18.6 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.69.40.30 |
HTSN: | 8536.69.40.30 |