Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Surface Mount |
|
Product Dimensions | 69.8 x 6 x 7.7 |
|
Body Orientation | Straight |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Pin Count | 160 |
|
Gender | Plug |
|
Pitch | 0.8000 mm |
|
Product Length | 69.8 mm |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Operating Temperature | -40 to 125 °C |
|
Max Processing Temp | 260 |
|
Lead Finish | Matte Tin over Nickel |
|
Contact Material | Brass |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536694040 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
61083-164402PLF CAD File | Mechanical-and-3D-Drawings | 20180427 |