Manufacturer:
Abracon
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 4 |
|
Frequency Stability + / - | 2.5 ppm |
|
Frequency Tolerance + / - | 1 ppm |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Nom | 3.3 V |
|
Operating Temperature Max | 85 °C |
|
Oscillator Case / Package | SMD |
Description | Value |
---|---|
ECCN: | EAR99 |