Custom Meta Tags - 202209S1

Hero Banner

Reference Solutions

Main Title - 202209S1

Increasing efficiency and affordability of solar energy

Mixed Media - AAC 202209S1

Thanks to developments in photovoltaic technology, solar power is no longer an elusive and expensive source of energy. With the cost of solar cells falling, efficiency has risen – making solar power one of the most affordable renewable sources of energy. Many countries, especially in Europe, are hastening to increase their renewable energy usage following the Russia-Ukraine war. Some regions are even legislating for commercial buildings to utilise solar power capture and usage.

Such initiatives are driving the demand for better technology. This is where onsemi’s SiC-based boost and inverter Power Integrated Modules (PIMs) come into play. These solar inverters containing Silicon carbide solutions utilise single-phase and three-phase inverters to increase the efficiency of critical stages in solar energy production. These inverters additionally help transform direct current (DC) input into an alternating current (AC) output, as well as to convert a source of DC from one voltage to another.

 

Long Copy - AAC202209S1

Features

  • Silicon Carbide (SiC) solutions
  • Single-phase and three-phase inverters
  • DC/AC conversion
  • DC/DC conversion


Applications

  • Solar inverters
  • 1200 - 1500V input


Block diagram

Increasing efficiency and affordability of solar energy

asia-ads-contact-us-right-AAC202209S1

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us