Power right from the genuine source
Power, it’s a requirement for every piece of equipment or product you develop. Sometimes you need AC-DC and/or onboard DC-DC power to drive industrial, communications, healthcare or lighting systems. Other times you need to maintain long term power in a portable or remote sensor as part of an Internet of Things (IoT) solution.
The important thing is you need to get your power right to get maximum performance. Avnet’s experts will help you match technologies aligned with your requirements to deliver the right solution without exceeding your power budget.

Avnet 48V Thermal Management System (TMS) evaluation board
Design, validate, and deploy advanced 48V thermal management systems faster with Avnet’s highly integrated evaluation platform.

Reliable energy measurement redefined with Microchip PIC32CXMTSH
The Single-Phase Energy Meter based on Microchip’s PIC32CXMTSH stands as a benchmark for accuracy and resilience.

BLEWB05D42 – powering the next wave of wireless innovation
Designed to meet the growing demands of EV systems and smart energy metering, the BLEWB05D42 Bluetooth® Low Energy Module delivers exceptional wireless performance in a miniature form factor.
Contact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us
High-Efficiency power for industrial and telecom applications
The 3kW ACDC Analog Power Supply Unit (PSU) uses the industry’s first mixed signal controller NCP1681 for Totem Pole PFC, delivering exceptional performance with a compact footprint.

6.6KW SiC High Power Density Bidirectional DC-DC Solution
In the domain of power conversion systems (PCS), the quest for efficiency and power density reigns supreme, one such ground-breaking innovation is Avnet’s 6.6KW SiC High Power Density Bidirectional DC-DC Solution.

NXP i.MX93 AI Accelerated Board - MaaXBoard OSM93
MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture.

99.2% efficiency - SiC high power density 3.3KW bidirectional PFC
A bridgeless totem-pole power factor corrector (PFC) for greater energy conversion efficiency, flexibility and endless applications.

99.2% efficiency power supply solution
3.3kW bidirectional SiC totem‑pole PFC eval board, 85–265VAC input, 400V DC bus, up to 99% efficiency, 72W/in³ density, PF>0.95, THD<10%.

220W LCS7265C
Charger, A powerhouse solution for peak performance. The ultimate solution for those seeking high-power efficiency and compact design in a charging device.