Custom Meta Tags

Hero Banner

Reference Solutions

headline - 202402S1

99.2% efficiency power supply solution

Description - 202402S1

SiC high power density 3.3KW bidirectional PFC

Introducing the offline bidirectional AC/DC evaluation board. A bridgeless totem-pole power factor corrector (PFC) for greater energy conversion efficiency, flexibility and endless applications. 

Operating at a highline of 85 - 265 AC voltage, nominal bulk voltage of 400V and max output power of 3.3kW. This totem pole provides steady state performance where total harmonic distortion <10% & power factor >0.95. It also offers robust behaviour in dynamic load and power line distrubances. 

A harmonious integration of Infineon's CoolSiC™ (silicon carbide) and CoolMOS™ Superjunction power MOSFETs as well as isolated drivers and a XMC™ microcontroller; this combination caters to applications that requires high efficiency (99% @ 50% load) and power density (~72 W/in³). The bidirectional power flow also allows this design to be used in battery chargers or battery formation applications to ensure efficient storage and conversion of electrical energy.
 

Static - 202402S1

Features

  • Efficiency close to 99.2%
  • Compact form factor (72W/in3)
  • Low component count
  • Bidirectional operation (digital control)


Applications

  • Telecom
  • Server Power Supply
  • Solar inverter
  • Energy storage
  • Industrial power supply
  • Charging pile
  • Battery formation
  • Charger/ EV Charger
  • eMobility
     

99.2% efficiency - SiC high power density 3.3KW bidirectional PFC power supply solution


Block diagram

99.2% efficiency - SiC high power density 3.3KW bidirectional PFC power supply solution

 

avnet-newsletter-right

Newsletter

Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.

Learn More

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us