The NCP1680 is a Critical Conduction Mode (CrM) Power Factor Correction (PFC) controller IC designed to drive the bridgeless totem-pole PFC topology.
A power factor correction architecture, the bridgeless totem-pole comprises a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. The NCP1680 also has two field-effect transistors, the first in the low frequency diode leg and another in the boost converter.
In conventional PFC circuits, Bridge Diodes represent a major source of power loss due to a forward voltage. Replacing the Bridge Diode with a Totem Pole PFC topology achieves greater power stage efficiency and density. It also features an elegant 4 switch boost solution that reduces the number of components in the current path and eliminates the need for software coding. The NCP1680 is a compact and efficient PFC, ready for immediate use.

Features of the NCP1680:
- Input Voltage: 90 Vac ~264 Vac
- 20V15A 300W Output Power
- Totem Pole PFC+LLC Topology
- 94.5% Full Load Efficiency@90V Input
- Compact size: 110*62*24mm
Highlights:
- Constant on-time CrM and valley synchronised frequency foldback
- Novel accurate current sensing scheme
- Line polarity detection
- Novel valley sense scheme
- Control loop compensation
- Two low voltage pins for sensing and recreating half-wave sinusoid.
- DCM with valley synchronized turn-on for improved light load efficiency
- Zero current detection for CrM operation
- Integrated digital voltage loop control
Applications:
- Projector Charger
- Power board
- High Power adaptor
- USB PD ( PD3.1 )
- Telecom 5G Power supply
- Plant and LED lighting
- Gaming console Power Supplies
- E-bike charger
- Industrial Power Supplies
Block diagram

Newsletter
Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.
Learn MoreContact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us