Custom Meta Tags - 202110S1

Hero Banner

Reference Solutions

Main Title - 202110S1

Fast charge meets fuss-free

Mixed Media - AAC 202110S1

USB Power Delivery (PD) is a relatively new fast charge standard that increases the delivery of power up to 100W. The USB Type-C standard allows for bidirectional charging, enabling the product with the power, whether host or peripheral, to provide the power. Power management across multiple peripherals is also optimized, as each device takes only the power it requires, and gets more power when required for a given application. Furthermore, USB chargers may use the USB ports of computers to supply power to other electronic devices.

USB Power PD adopts a single-wire protocol, meaning both power and data can be transmitted over a single cable. It  has a range of power ratings for versatile applications, from notebooks and tablets, to smartphones and other portable devices. This Type-C PD3.0 Solution uses three NXP IC, and offers multi-protocol support for USB PD 2.0 and 3.0, as well as Quick Charge 2.0/3.0.4.0(+), with best-in-class energy efficiency meeting all DOE and EU CoC requirements.

Long Copy - AAC202110S1

Features

  • Increased power levels (up to 100W)
  • Power direction no longer fixed
  • Optimized power management across peripherals

Applications

  • Notebooks and tablets
  • Smartphones
  • Other portable devices and mobile electronics

Fast charge meets fuss-free

 

asia-ads-contact-us-right-202110S1

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us