Custom Meta Tags

EBV - onsemi - SiC JFETs (HB)

One Technology – Two Missions

EBV - onsemi - Elite SiC - SiC - JFETs Title Static HTML

onsemi EliteSiC JFETs — Built for the Unforgiving

Circuit Protection, Hot-Swap & High-Power Distribution

Silicon breaks down exactly when your system can’t afford it — under peak load, at temperature limits, or in the microseconds before a fault becomes a failure. That’s where conventional devices reach their ceiling.

onsemi’s EliteSiC JFETs are engineered for what comes next. Combining ultra-low RDS(on), linear-mode robustness, and high-speed fault response in a single SiC platform — one technology that switches fast and shields hard, across every environment you can throw at it.

 

 



 

No Ideal Conditions. No Compromises.

Across every high-stress environment, designers face the same brutal constraints — heat, voltage spikes, fault events, and no room for degradation. These are the conditions SiC JFETs were built for.
 

AI Data Center

  • Hot-swap modules
  • HV IBC
  • Oring/ Ideal diode
  • HVDC & AC-DC PSUs
  • Fast re-rush handling

Industrial Power

  • Solid-state Circuit breaker
  • Motor Control & automation
  • UPS & PDU systems
  • Renewable energy disconnect switches 

Aerospace, Defense & Space

  • Radiation-reliable current limiting
  • Lightweight protection devices
  • Power Distribution Units

Automotive

  • Battery disconnect units (BDU)
  • Solid-state relays (SSR)
  • EV charging and protection elements
  • e-fuse 

 

These applications require stable linear-mode operation, fast fault clearing, and high robustness that mechanical or hybrid protection solutions struggle to deliver. 



Block Diagrams

Click on image to enlarge

AI Data Center Block Diagram

AI Data Center

Solid State Circuit Breaker Block Diagram

Solid State Circuit Breaker

Power Distribution Unit Block Diagram

Power Distribution Unit

 

 

Survival Gear: Why SiC JFETs Win in the Field

One device. Both modes. SiC JFETs handle switching and linear operation natively — replacing multi-device workarounds with a single rugged platform that performs where it matters most.
 

Lowest RDS(on) per Unit Area for Any SiC Technology

  • Up to 50% smaller die versus SiC MOSFETs
  • Enables lower conduction losses and compact designs

Linear-Mode Operation with High Robustness

  • Stable operation during inrush, re-rush, and constant-power control
  • Minimal thermal instability zone
  • Ideal for SSCBs, hot-swap, and pre-charge circuits

High-Speed Switching

  • Up to 1000× faster circuit protection versus mechanical breakers
  • Extremely low turn-off energy (Eoff)
  • Fault clearing in microseconds

Smart Control & Monitoring
Direct JFET gate access enables:

  • Adjustable switching speed
  • Over-drive for ~10–15% RDS(on) reduction
  • On-chip temperature sensing (VGS-based)
  • Parallel-friendly behavior via positive temperature coefficient

Proven Reliability for Harsh Environments

  • Robust SOA in linear and switching modes
  • High pulse-current capability (e.g. 600 A single-device switching example)
  • Radiation-tolerant FIT characteristics suitable for aerospace

 

More resources:

 


One Technology. Two Missions. Three Configurations.

Whether your priority is switching speed or system protection, EliteSiC JFETs are configured for both — with every variant sharing the same core advantages:

SPEED LANE → SiC Cascode JFETs
Switch faster, lose less, run cooler. Drop-in 0–10 V compatibility, best-in-class RDS(on), optimised for datacenters, renewables, and industrial drives.

SHIELD LANE → JFET & SiC Combo JFETs
Survive what MOSFETs can’t. Unmatched linear-mode robustness for solid-state breakers, EV safety, and grid protection.
 

All Configurations are:

  • One technology for switching + linear power modes
  • Faster fault interruption than mechanical breakers
  • Lowest conduction losses for PDU, BDU, and hot-swap paths
  • Stable behavior in high-stress environments (AI, aerospace, EV)
  • Flexible drive: 0/12 V, ±15 V, or direct JFET gate drive
  • 40% PCB space savings with Combo JFET integration

 

 

EBV - onsemi - SiC JFETs - Products Component - Static HTML

SiC JFETs

  • Normally-on SiC JFET
  • Lowest available RDS on
  • VGS in on-state directly proportional to  Tj → ideal self-monitoring power device
  • 1700 V, RDS on … 400 mΩ
  • 1200 V, RDS on … 7.1 mΩ – 70 mΩ
  • 750 V, RDS on … 4.3 mΩ – 4.8 mΩ
  • Target application: Circuit Breakers, Current limiting applications
     

SiC JFETs

Contact our experts

Order Samples

SiC Cascode JFETs

  • 2 chips in co-packed Cascode
  • Pick and place replacement for standard normally-off MOSFET
  • Ultra low RDS on, high pulse current is
  • 1700 V, RDS on … 410 mΩ
  • 1200 V, RDS on … 9 mΩ – 410 mΩ
  • 650 V, RDS on … 7 mΩ – 85 mΩ
  • Target application: Power Supply, Inverters, Chargers, DC-DC Converters
     

SiC Cascode JFETs

Contact our experts

Order Samples

SiC Combo JFETs

  • 2 chips in 1 package → Combo JFET
  • Separate access to MOSFET and JFET gates → better switching dV/dt control 
  • Ultra low RDS on, high pulse current 
  • 1200 V, RDS on ≤ 10 mΩ
  • 750 V, RDS on  … 5 mΩ – 10 mΩ
  • Target application: Solid state circuit breaker, disconnect switches
     

SiC Combo JFETs

Contact our experts

Order Samples

EBV - onsemi - SiC JFETs Table

 

 

 

Voltage Class Configuration Package Key Attributes Use Case
750 V JFET / Combo JFET TOLL, TO-247, D2PAK, TOLT Lowest RDS(on)/area, high pulse current SSCB, PDU, Oring, eFuse
750 V CJFET TOLL, TO-247, D2PAK, TOLT Best FoM, optimized for soft switching HV IBC, HV DC-DC, AC/DC
1200 V JFET / Combo JFET TO-247, QDPAK, HD-TSOP, D2PAK High-voltage SOA, robust linear mode HV Hotswap, EV Battery disconnect, AD&D PDU
1200 V CJFET TO-247, QDPAK, HD-TSOP, D2PAK Best FoM, optimized for soft switching HVDC PSU

EBV - onsemi - SiC JFETs - Videos Static HTML

 


Videos

onsemi Solic State Circuit Breaker with SiC Combo JFET

onsemi Circuit Protection SiC JFETs
 

EBV & onsemi at PCIM 2025
 

 

 

EBV - onsemi - SiC JFETs - General FAQ Static HTML

SiC JFETs – Frequently Asked Questions (FAQs)

General Questions:

SiC JFETs achieve lower RDS(on), because they do not use a gate oxide and conduct current through a bulk SiC channel, eliminating surface channel resistance and oxide reliability constraints. This enables resistance values that are much closer to the theoretical unipolar limit than SiC MOSFETs, resulting in the lowest specific on‑resistance (RDS(on)) per unit area among high‑voltage discrete devices.

Electrical advantages:

  • Lower RDS(on), per mm²:
    • SiC JFETs conduct through the bulk SiC material without a gate oxide, enabling the lowest specific on-resistance (RDS(A)) among high-voltage discrete devices and operation closer to the theoretical unipolar limit.
  • No body diode and no reverse-recovery charge:
    • The absence of an intrinsic body diode eliminates reverse-recovery losses, reducing switching stress and improving efficiency, especially in protection and hot-swap applications.
  • Integrated junction temperature sensing:
    • The JFET gate-source voltage can be forward-biased with a small current, allowing accurate on-chip junction temperature measurement without external sensors.

Reliability advantages

  • No gate oxide, no oxide wear-out:
    • SiC JFETs eliminate gate-oxide reliability concerns such as threshold voltage drift and long-term degradation under high electric fields.
  • Excellent robustness under surge and fault conditions:
    • SiC JFETs and SiC Combo JFETs are designed to operate safely in linear and quasi-linear mode during inrush, overload, and short-circuit events when used within their SOA.
  • Positive temperature coefficient for easy paralleling:
    • Increasing on-resistance with temperature promotes stable current sharing when devices are connected in parallel, improving reliability at higher current levels.
  • No mechanical wear:
    • As solid-state devices, SiC JFET-based solutions do not suffer from contact erosion or arcing, enabling repeated fault and hot-plug events without degradation.

System-level advantages

  • Higher power density and smaller form factor:
    • Lower losses and reduced cooling requirements enable more compact designs, particularly in solid-state circuit breakers, eFuses, and hot-swap systems.
  • Reduced external component count:
    • Integrated temperature sensing and controllable linear-mode behavior reduce the need for external sensors, shunt resistors, and protection components.
  • Improved system efficiency and lower thermal management effort:
    • Lower conduction and switching losses translate directly into simpler thermal design and higher system efficiency.
  • Enables new protection and control architectures:
    • Precise current limiting, fast interruption, and resettable protection enable solid-state circuit breakers, battery disconnects, and advanced hot-swap solutions that are difficult to implement with SiC MOSFETs alone.
A normally‑on SiC JFET becomes normally‑off by placing a low‑voltage silicon MOSFET in series with the JFET. When the MOSFET is off, its drain‑source voltage generates a negative gate‑source voltage on the JFET, pinching off the channel and blocking high voltage. This configuration is referred to as a cascode or Combo JFET, depending on implementation.
  • Cascode JFET (CJFET): MOSFET and JFET are internally connected, behaving electrically like a MOSFET with ultra‑low RDS(on), optimized for fast switch‑mode operation.
  • Combo JFET: MOSFET and JFET gates are both accessible, allowing independent control, speed tuning, linear‑mode operation, current limiting, and safe paralleling.

Combo JFETs are therefore preferred for circuit protection, hot‑swap, and SSCB applications.

A Combo JFET integrates both dies in a single package, providing:

  • Reduced PCB area (up to ~40% savings cited)
  • Controlled parasitics and predictable switching
  • Guaranteed avalanche coordination of the MOSFET
  • Simplified qualification and higher reliability

This directly improves robustness in SSCB and hot‑swap designs.

Specific automotive‑grade SiC JFET and Combo JFET variants are AEC‑Q101 qualified. Qualification status is device‑specific and should be checked per OPN.
Yes. In Combo JFET configurations designed for normally‑off operation, loss of gate power forces the MOSFET off, which in turn applies a negative gate bias to the JFET, placing the device in a safe blocking state even under high voltage.
  • MOSFET gate: typically 10–15 V (standard controller compatible)
  • JFET gate (if driven): 0 V to +2 V for conduction, negative for turn‑off

This wide compatibility enables use with standard hot‑swap and eFuse controllers.

No inherent delay is introduced by the JFET. Switching speed is intentionally controllable via JFET gate resistance, enabling designers to slow switching for safe linear‑mode operation or speed it up for normal conduction.
SiC JFETs and Combo JFETs switch in the nanosecond range, but for circuit‑protection and hot‑swap applications they are typically intentionally slowed (μs–ms) to manage inrush current, SOA, and dv/dt stress safely.

EBV - onsemi - SiC JFETs - dFuse FAQ Static HTML

 

 

SiC JFETs – Frequently Asked Questions (FAQs)

For dFuse / eFuse Applications

Yes. SiC JFETs and Combo JFETs are explicitly positioned as solid‑state eFuse and dFuse solutions, enabling current limiting, fast fault interruption, and resettable protection without sacrificial components.
During a hard short, the device enters controlled linear or quasi‑linear mode, limiting current and allowing the controller to shut down safely. Switching‑off occurs orders of magnitude faster than mechanical devices, drastically reducing fault energy.
Yes. Unlike electromechanical solutions, SiC JFET‑based protection has no contact wear, and test results show stable behavior under repeated inrush, surge, and short‑circuit events when operated within SOA.
Overcurrent response occurs in the microsecond to sub‑microsecond range, depending on sensing and control implementation, which is up to 1000× faster than mechanical breakers.
Yes. Linear‑mode current limiting during capacitor charging is a primary use case, preventing kilo‑ampere inrush spikes and enabling controlled, stress‑free startup even with large bulk capacitance.

EBV - onsemi - SIC JFETs - Hot-Swap FAQ Static HTML

 

 

SiC JFETs – Frequently Asked Questions (FAQs)

For Hot‑Swap Applications

Yes. SiC Combo JFETs can replace NTCs and mechanical solutions, and can also be driven directly by standard hot‑swap controllers, offering lower losses, programmability, and reset capability.
Very well. Controlled linear‑mode operation allows precise current shaping during pre‑charge, avoiding oscillations and minimizing thermal stress even with hundreds to thousands of microfarads of load capacitance.
Yes. The absence of moving contacts and arc formation enables unlimited hot‑plug cycles within SOA limits, making it well suited for AI data center and industrial power systems.

EBV - onsemi - SiC JFETs - Connect with our experts Bottom Static HTML

onsemi Logo

Image of onsemi logo

 

EBV - onsemi - SiC JFETs - Contact Us Static HTML

Do you have a Question?
 

Let's Talk SiC

Whether you're exploring onsemi's SiC JFETs for a new design or ready to test one in your application, we're here to help. Share a few details and the right expert will reach out shortly.
 

Contact us
 

Contact our experts

 

Order Samples

 

 

EBV - onsemi - SiC - Simulation Tools - Static HTML

laptop

Simulation tools

Building a complex electronic application and need some insights through system-level simulations?

Check out onsemi simulators:

 

EBV - onsemi - JFET - Whitepaper Static HTML

onsemi SiC JFET Flipping Book Cover

 

Modal - ebook

 

EBV - onsemi - SiC JFETs - Back on Top Static HTML

BACK ON TOP ↑