Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.
Typical applications
- Automotive:
- Cars
- Pickup trucks
- SUVs
- Commercial Vehicles:
- Construction equipment
- Farm equipment
- Trains
- Airplanes
Key features
- USB Battery Charging Specification BC1.2 compliant; YD/T 1591-2009 (China Telecom Specification); Apple MFI compliant; 1.2V Mode
- Over voltage, reverse battery and over current protection; ESD and short circuit protection; optional tethered dust caps
- Automotive-grade USB; Type A on the front; 10K cycle life; Molex Mini50 on the rear
- 2.4A output current; Battery Operating Voltage: 9 to 16V; Operating temperature: -40°C to 85°C
- Easy-to-read lettering and display; Halo Lighting (Light Pipe); Cosmetic Molding and Pad-Printed Icon; Panel Thickness: 2.5 to 3.5mm"
Block diagram

More information
Datasheet
USB smart charge modules datasheet (English)
Video
Overview