Features
- 512-Bit EEPROM with SHA-256 Authentication for Reads and Writes
- Symmetric-Key-Based Bidirectional Secure Authentication Model Based on SHA-256
- Strong Authentication with a High-Bit-Count User-Programmable Secret and Input Challenge
- 512 Bits of User EEPROM Partitioned Into Two Pages of 256 Bits
- User-Programmable and Irreversible EEPROM Protection Modes Including Authentication, Write and Read Protect and OTP/EPROM Emulation
- Unique Factory-Programmed, 64-Bit Identification Number
- Minimalist 1-Wire Interface Lowers Cost and Interface Complexity
- Reduces Control, Address, Data, Power, and Programming Signals to a Single Data Pin
- ±8kV HBM ESD Protection (typ)
- 2-Pin SFN, 6-Pin TDFN-EP, and 6-Pin TSOC Packages
- Operating Range: 3.3V ±10%, -40°C to +85°C
Learn More
Maxim Integrated
DeepCover Secure Authenticators
Protect R&D investment by preventing aftermarket knockoffs
