Infineon's PSoC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques to extend battery life up to a full week for battery powered applications. The dual-core Arm®Cortex®-M4 and Cortex-M0+ architecture lets designers optimize for power and performance simultaneously.
Infineon PSoC™ 6 MCU delivers the highest level of protection defined by the Platform Security Architecture (PSA) from Arm. Designers can use the MCU’s rich analog and digital peripherals to create custom analog front-ends (AFEs) or digital interfaces for innovative system components such as MEMS sensors, electronic-ink displays. The PSoC™ 6 MCU features the latest generation of industry-leading CapSense® capacitive-sensing technology, enabling modern touch and gesture-based interfaces that are robust and reliable.
Target applications
- Home automation
- Human Machine Interface
- Wearables
- Battery powered applications
- Portable medical

Features
- Dual core CPU architecture (150 MHz Arm Cortex-M4, 100 MHz Arm Cortex M0-p)
- DMA controllers
- QSPI external memory I/F
- CapSense
- I2C
- UART
- SPI
- USB-FS
- 12-bit SAR ADC
- Low power comparator
- RTC
- Timer, Counter, PWM
- Segment LCD
- Crypto accelerator (DES/TDES, AES, SHA, CRC, TRNG, RSA/ECC)
- SWD/JTAG program and debug
- OTP memory
- -40 ºC to 85 ºC
Benefits
- The PSoC™ 6 portfolio bridges the gap between application processors and standard microcontrollers
- High performance 150-MHz and 100-MHz dual-core Arm® Cortex®-M4 and Arm Cortex-M0+ architecture
- Ultra-low-power 40-nm technology and design that consumes as little as 22-μA/MHz in active power mode
- Best-in-class Wi-Fi connectivity options enabled with ModusToolbox and cloud services support like Amazon Web Services
- Integrated, hardware-based Secure Execution Environment with secure data storage