Custom Meta Tags-201908PF

Hero Banner-201908NP IFX

Infineon

Main Title-201908PF IFX

iMOTION™ IMM100 smart IPM

Mixed Media-201908NP IFX

iMOTION™ ICs integrate all the control and analog interface functions required for sensor less field oriented control (FOC) of PM motors using DC link or leg shunt current measurements. In addition they feature Infineon’s patented and field proven motor control engine (MCE) that eliminates software coding from the motor control algorithm development process. Implementing a variable speed drive is reduced to configuring the MCE for the respective motor. Assisted by powerful tools like MCEwizard and MCEDesigner it is possible to have the motor up and running in less than an hour.

iMOTION™ IMM100 is a series of fully integrated Smart IPMs implementing sensorless Field Oriented Control (FOC) of a Permanent Magnet Synchronous Motor (PMSM). The combination of the iMOTION™ Motion Control Engine (“T”- variants) with the gate driver and six MOSFETs offers a complete motor drive system in a compact 12 x 12 mm2 surface mount package, minimizing external components count and PCB area.

Static HTML-201908NP IFX

Features

  • Integrated gate driver
  • Integrated power stage MOSFETs
  • Motion Control Engine (MCE 2.0)
  • Multiple protection features: - Over-and under- voltage - Over-current - Over-temperature -Dead time, shoot through - Rotor lock protection
  • Flexible sensing options
  • Storage of motor parameters


Applications

  • Low power BLDC motor drives, for consumer and industrial applications
  • Fans for air conditioner and kitchen hood
  • Pumps for washing machines
  • Low power fridge compressors
  • Industrial pumps


Key components

  • IMM101T-015M;IMM101T-046M ;IMM101T-056M;
  • IMM102T-015M;IMM102T-046M ;IMM102T-056M;
  • IMM100A-015M;IMM100A-046M;IMM100A-056M


Benefits

  • Full hardware and software integration for BLDC motor drives up to 80W
  • Lower system cost by reducing BOM count and PCB size
  • High-end sensorless FOC solution or fully-programmable ARM® Cortex®-M0 based option
  • PFC control option
  • Class B/UL pre-certified software
  • Smallest footprint for space constraint applications
  • Reduced R&D cost and time-to-market

 


Block diagrams

Infineon iMOTION™ IMM100 Smart IPM

Right Rail Card Light - Infineon

Infineon

Infineon designs, develops, manufactures and markets a broad range of semiconductors and system solutions.

Learn more