Custom Meta Tags - 201805 microchip

AAC201805 Product Hero SHARED

Featured Products

Main Title - 201805 microchip

Microchip - ZigBee/802.15.4 Products

Mixed Media - AAC201805 Microchip

Microchip offers a complete line of IEEE 802.15.4-compliant, IPv6/6LoWPAN based, ZigBee certified wireless solutions. They are based on Microchip’s rich family of RF transceivers, 8-bit and 32-bit AVR, and ARM microcontrollers. To ease development and speed time to market, Microchip offers a variety of free software stacks, reference designs, wireless modules and development kits. Together, Microchip solutions and tools provide everything you need to meet the unique needs of low-cost, low-power, wireless control and sensor network applications.

ATmega2564RFR2 - An IEEE 802.15.4 compliant single chip combines an industry-leading AVR microcontroller and best-in-class 2.4GHz RF transceiver. It offers the industry's highest RF performance for single chip devices, with a link budget of 103.5dBm while consuming 50% less current than the existing offerings. The device features hardware assisted multiple PAN address filtering (MAF), improved channel masks on CH25 and CH26 allowing the device to run full power (1W) on these channels using external power amplifiers,wake-on radio, improved link efficiency and reliability using RX override, 32-bit MAC symbol counter, temperature sensor, automatic transmission modes, 128-bit AES crypto engine, true random number generator, high data rate modes, and antenna diversity support.

Long Copy - 201805 microchip

Features

  • Single-Chip Solutions — The Microchip IEEE 802.15.4-compliant single-chip solution combines either an ARM® Cortex®-M0+ based- or industry's leading AVR, microcontroller with a best-in-class 2.4GHz RF transceiver. It is ideal for applications requiring minimal board space and cost — without compromising on MCU and RF performance.
     
  • Transceivers — Our wide range of high performance, low-power IEEE 802.15.4-compliant transceivers support regional 700/800/900MHz frequency bands available in China, Europe, Japan and North America, as well as the 2.4GHz band available worldwide. For maximum flexibility, these unique RF transceivers can be combined with any of Atmel's award winning microcontrollers over the SPI Interface.
     
  • Modules — ZigBits are compact 802.15.4/ZigBee modules featuring record-breaking range performance and exceptional ease of integration. ZigBits also pack a complete FCC/CE/ARIB certified RF design that eliminates costly and time-consuming RF development and gets your product to market on-time and on-budget.


Target applications

  • Low-cost, low-power wireless control and sensor network


Block diagram
 

Microchip ZigBee/802.15.4 Products

Contact us

 

Newsletter Signup - Grid

Newsletter

Subscribe for Online Delivery

SIGNUP