MCX subminiature snap-on connectors offer a stable and durable connection. The subminiature design allows other electronic assemblies to be densely packaged on the PCB. MCX connectors are approximately 30% smaller than SMB connectors are, are available in both 50 and 75 Ohm versions and provide good electrical performance to 6 GHz.
Other benefits include
- Snap-on coupling reduces installation time
- Ganged configurations available
 
Features
- MCX connectors are approximately 30% smaller than SMB connectors
- Non-Magnetic versions are available
- Good electrical performance up to 6 GHz
- Provides a variety of options for design flexibility
- Reverse polarity styles available
Target applications
- Automotive - GPS
- Consumer - GPS, HDTV, Wireless internet TV & Audio
- Data/Communication : Wireless LAN, Wireless PAN, Wireless WAN
- Defense - GPS , Hand-held field device
- Industrial - Machine-to-Machine, communications
- Telecommunication: GPS tracking,positioning & nevigation devices, telecommunication networks
- Smart phones & mobile devices : external antenna port, GPS
Contact us