Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
High performance chip resistors
High-performance chip resistors are essential components in modern electronic circuits, playing a critical role in various applications, including telecommunications, automotive, consumer electronics, and medical devices.  Bluetooth 6.0 technology
Zonal Architecture - NCV7410
Zonal Architecture is emerging to address the rapid changes in the automotive industry, especially with the rise of EVs. Significant advancements are seen in low voltage power distribution and vehicle networking. Decentralized zonal power distributio
SP-Cap conductive polymer aluminum electrolytic capacitors(KX series)
With the evolution and spread of AI, energy efficiency at large currents is required. In addition to large capacitance and low ESR, power supply designs require high reliability capacitors with long life and resistance to high humidity. Panasonic h
Ethernet Controllers | T30HM1TS2500
The T30HM1TS2500 (T2500) is an advanced 10BASE-T1S ethernet transceiver with an integrated Media Access Controller (MAC-PHY). It is a next generation 10BASE-T1S device designed on the new Treo platform (BCD65). It is capable of communication with mul
Relays for E-Mobility applications
Conventional ICE vehicles commonly use 12V or 24V batteries. E-mobility devices have more options, there are tendencies to use higher voltages batteries. Panasonic has various type of relays to handle different type of voltages. Relays are use in
T10 LV-MV Si MOSFET - 80V T10 MOSFET
onsemi’s new T10 PowerTrench MOSFET technology (80V, 40V, 25V) delivers industry leading RDS(on), higher power density and reduced switching losses. The NTMFSCH1D4N08X (80V, 1.4 mΩ, 5 x 6 mm dual cool) and the NTTFSSCH1D3N04XL (40 V, 1.3 mΩ, 3.3 x 3.
Graphite TIM( Compressible Type)
Graphite TIM (Compressible Type) is a graphite sheet dedicated for use as a thermal interface material. It has a very high compressibility compared to standard PGS, enabling reduced thermal resistance due to gap, warpage, and distortion of targets/
TDK FS160* series microPOL (μPOL) power modules
Optimized construction leads to extraordinary power density in surprisingly small modules The new FS1606 in the series is the smallest solution in 6A, with full telemetry via an I²C interface, in a 3.3 x 3.3 x 1.35 mm size, with a wide operating ran
Bluetooth Low Energy | RSL15
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.  With built-in power management, a wide supply voltage range, flex
High-Performance Capacitors
ZL Series: High Capacitance in a Compact Form Factor ZVU Series: Industry-Leading Ripple Current Capability High ripple current and large capacitance enable equipment downsizing and enhanced power stability Advancements in camera and image proce
AI in Automotive
In today world where Artificial Intelligence and Autonomous Vehicles are getting more popular, safety is more paramount. Switches used in these vehicles must be reliable and accurately detect the correct status. For example, a switch must correctly
Reference Design - 12kW AI Cloud PSU
onsemi is at the forefront of powering the future of AI through its best-in-class silicon (Si) and silicon carbide (SiC) technologies, providing a comprehensive suite of power solutions (from 3kW to 25-30kW HVDC) tailored for data centers, from the g
High Energy Efficient Power Management
Energy is indispensable for our lives and society. How can we best utilize limited energy resources. “Energy management” is emphasized in realizing a sustainable energy society. Panasonic has a wide lineup of relays and solid-state devices to cater
Drone Sensing Systems - Hyperlux LH, LP and SG Families
When selecting image sensors for drones, it's crucial to consider the specific conditions and requirements of your application. Typically, a system might use six to eight sensors, but up to twelve sensors are not uncommon. Global shutter sensors, wh
Smart, Automated, Sustainable Farming
IoT technology is ushering in a society where everything and everyone are connected. Batteries play a crucial role in supporting this digitalized society. Panasonic has an extensive lineup of Primary Lithium with a wide range of capacity to suppor
Panasonic ERJPC Series
High Precision (±0.1%, ±25 ppm/K) Thick Film Resistors Enabling Robust Replacement of Thin Film Alternatives. The Panasonic ERJPC Series are ultra-high precision thick film chip resistors developed with proprietary material and process design to a
SP-Cap conductive polymer aluminum electrolytic capacitors(KX series)
With the evolution of telecommunication equipment, high-reliability capacitors with long lifespans, resistance to high humidity, and large capacitance are increasingly required for power supply design. Panasonic has commercialized the KX series, wh
HE-A relays for AI data centers products
With the grown and popularity of AI technology, infrastructure supporting it have also evolved. For example, Data centers need to handle higher workload from 48V to 400V and above. Power management and heat dissipation need to be factored in. Panas
Electronics Control Units (Automotive)
More vehicles are being equipped with an In-Vehicle Emergency Call System (eCall) and Telematics Control Unit (TCU) to respond rapidly when an accident occurs. These devices contribute to enhancing vehicle safety and are essential components that
Gate Drivers: NCP51563 and NCP51752
onsemi’s gate drivers empower hydrogen electrolyzer systems with high-efficiency, low-loss switching and robust isolation. Their support for SiC / Si / IGBT devices enables scalable, modular designs, while features like active Miller clamps, UVLO, an
Relays for hydrogen-power portable HVAC
Relays are commonly used in HVAC applications examples for control of compressor, fan, motor and valve. For Hydrogen-power HVAC or HVAC using refrigerant like R32 & R290, using relays with IEC 60079-15 or ATEX can ensure safety in the presence of f
Ethernet Controllers NCN26010 and NCN26000
The CPU and all the building blocks in AMR need to communicate with each other. There are many means of communication available. Traditionally CAN, LIN, RS-485, RS232 and many others have been used. All of these can be replaced by 10Base-T1S.  It is
Power Choke Coil
Coil High heat resistance and high reliability using metal composite core (MC)   Features Low loss (Low DC resistance)High heat resistance : Operation up to 170 °C including self-heating.Operating voltage : 80 V0-p max.SMD typeHigh-reliability
NCS32100 and NCV77320
NCS32100 offers a full featured controller and sensor interface for high resolution high accuracy angular sensing when paired with a printed circuit board sensor.  The NCS32100 has flexible configuration capabilities allowing for connection to a vari
Reliable Power Solutions for Harsh Environments
Coin-type batteries are widely used on printed circuit boards (PCBs) in servers and in automotive ADAS/AD systems to retain time data when the main power supply is turned off. As AI adoption accelerates, increasing processing loads on PCBs, making
Panasonic 2-Circuit Detection Switches for Real-Time Edge AI Control
Edge computing is transforming industrial automation, smart infrastructure, and intelligent devices by processing data closer to where it is generated. This enables faster response times, reduced latency, and greater system reliability, which are c
Low/Medium Voltage MOSFETs NTMFSC0D8N04XMTWG
MOSFET - Power, SingleN-Channel, DUAL COOL40 V, 0.78mΩ, 310 A. The latest 40V standard gate level T10 Power MOSFET Technology with best-in-class On-Resistance for motor driver application.   Features  Latest 40 V Power MOSFET TechnologyExtreme Lo
Supporting the Shift to 48V AI Power Architectures
As 48V becomes the rack-level DC power backbone for high-density AI infrastructure, Panasonic Industry’s ZL Series hybrid capacitors support efficient, compact and reliable 48V and 54V power conversion. The shift toward 48V architectures is reshap
ADRS1000
ADRS1000™ is an ultra-high performance re-configurable digital radio module specifically designed to accelerate the development and deployment of highly complex wireless systems that are going to be the mainstays across many industries in the 5G era
Best in class, Edgeboard AI Box
Developed by Avnet Design Services, this fanless design is reliable, compact and powerful. Ideal for performance computing multichannel video processing and custom AI model implementation for diverse I/O applications. Since computing of data is done
Results Per Page: