Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
Accelerating Physical AI with High-Speed Storage Infrastructure
Physical AI drives autonomous machines and smart infrastructure, creating demand for fast, reliable storage. Transcend’s UTE210T U.2 SSD delivers high-speed performance, data integrity, and endurance for AI computing and autonomous systems. Physical
RoboConn™ Wire-to-Board Connectors and Cables
Amphenol's RoboConn™ Wire-to-Board Connectors and Cables are high-performance hybrid wire-to-board connectors and cables engineered for advanced robotics systems, seamlessly combining power and high-speed data transmission in a compact, rugged form
AVT9152 Module
The Avnet AVT9152 Module combines BLE, LTE and GPS technologies into a module targeting a broad range of IoT applications where low power and small size matters.  Market ready, the module supports both LTE-M and NB-IOT technology and is certified to
PCI Express® Gen 6 CEM Card Edge Connectors
Accurate Edge AI begins with analog front ends that acquire and condition real-world sensor signals. Amphenol's PCIe® Gen 6 Card Edge connectors provide up to 64 GT/s, enabling low-latency transfer of digitized data between ADCs, AI accelerators, m
BD12780AMUV-LB (New)
The BD12780AMUV-LB is an industrial-grade hot-swap controller with a PMBus 1.3 interface that provides accurate monitoring of current, voltage, power, and temperature through an integrated 12-bit ADC. It controls an external N-channel MOSFET for inru
AcceleRate® HP High-Performance Arrays
Samtec high-density array connectors feature a variety of pitches, stack heights, and configurations for maximum routing, grounding, and design flexibility. AcceleRate® HP 0.635 mm pitch arrays feature 112 Gbps PAM4 extreme performance and a flexibl
Precision Timing for Analog Front Ends in Edge AI
Edge AI systems sample vision, audio, vibration, temperature, and current signals through analog front ends. MEMS timing keeps ADC sampling, sensor fusion, and node synchronization deterministic under industrial stress. Edge AI inference relies on a
Industrial Edge AI Starts with Reliable Memory from Transcend
Edge AI begins with high-quality analog signal acquisition. Transcend's DDR5-5600 ECC SO-DIMM provides the speed, reliability, and wide-temperature stability needed to process analog sensor data accurately for industrial AI applications. Transcend's
PCI Express® Gen 6 Multi-Trak Connectors
Designed to meet OCP DC-MHS and SFF-TA-1033 specifications, this connector delivers high-speed 64 Gb/s PAM4 (PCIe® Gen 6) performance. It serves as a versatile interface for both cable and card edge connections, seamlessly integrating high-speed si
ML63Q2500 Group For Multiple Uses ML63Q2500 Group (Arm® Cortex®-M0+)
The ML63Q2500 Group is a 32-bit Arm® Cortex®-M0+ MCU family that integrates ROHM’s proprietary AxlCORE-ODL AI accelerator, enabling low-power on-device AI for edge computing applications. With extensive integrated peripherals and power consumption of
GENERATE® HIGH-SPEED EDGE CARD SYSTEM
Samtec's Generate®  card feature Edge Rate® contacts optimized for signal integrity performance. Available in vertical, right-angle, edge mount, pass-through and power/signal combo for design flexibility. High-speed edge card systems use Samtec’s Ed
SanDisk DC SN861 NVMe SSD
SanDisk DC SN861 is a PCIe Gen5 enterprise NVMe SSD family for performance-sensitive AI, cloud and compute workloads, with U.2, E1.S and E3.S options, capacities up to 15.36TB and enterprise data protection features. The DC SN861 family is positio
Smart Industrial Control Starts with Transcend PCIe Gen5 Storage
Smart control applications require real-time computing, fast decisions, and reliable data access. Transcend’s MTE740A PCIe Gen5x4 Bics8 SSD delivers ultra-fast performance, industrial durability, and secure storage for Edge AI control systems. As in
Ve-Tera™
EWCAP male power blade size, support 40A, 60A and 90A per pin in 48V electrical and electronic architecture. Ve-Tera series is automotive grade power solution designated for vehicle 48V electrical andelectronic system application which is coming t
AG160FNS4FRA: 80V Automotive MOSFET for 48V Power Systems
AEC-Q101 qualified AG160FNS4FRA is an 80V N-channel power MOSFET for automotive 48V power systems, motor drives, and DC-DC converters. Its compact HPLF5060T5LSAH package supports efficient heat dissipation. The AG160FNS4FRA is an automotive-grade 80
Power Mate® 4.19mm (.165 Inch) Pitch
Our Power Mate® 4.19 mm (.165") pitch discrete wire cables and connectors feature individually shrouded contacts for reliability in harsh environments with up to 10.4 Amps. Samtec is uniquely positioned as a full support supplier of discrete wire pr
From 48V Power to High-Performance AI Computing with Transcend
As 48V architectures drive higher-density computing, reliable high-speed memory is essential. Transcend DDR5-7200 ECC CSODIMM delivers high bandwidth, ECC protection, and extended-temperature operation for AI systems. The transition from 12V to 48V
LC823450
LC823450 is an ultra-low power, 32-bit, 192 kHz high-resolution audio-capable signal processing system-on-chip (SoC). It consists of dual ARM Cortex-M3, 32-bit DSP (LPDSP32) core, hard wired MP3 encoder/decoder, and integrated SRAM. It is also equip
Panasonic Energy solutions for IoT
Panasonic Energy's batteries serve as power sources for infrastructure applications that support the IoT network and have gained a reputation for safety and long life cycle. They maintain stable performance over long periods and help to reduce mainte
NCV59801 1A LDO
The NCV59801 is a 1A LDO, next generation of high PSRR, low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCV59801 device provides low noise, high PS
Panasonic CF1 and CF2 automotive connectors
Usage of FPC for Automotive Battery Monitoring System is gaining more popularly over wire harness. FPC contribute to lighter weight and more flexibility in design. Panasonic has both wire and FPC connectors. In this article, we will focus on FPC conn
TDK varistors in SMD design with high surge current capability
TDK Corporation (TSE:6762) presents two new varistor series in SMD design. The types of both series are available for a wide range of operating voltages from 175 VRMS to 460 VRMS, corresponding to 225 VDC to 615 VDC. While the B72210M* series of surg
Varistors (ZNR Surge Absorber) D type E series / E-S1 series
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size. The E-S1 series is an evolution of the E series products, designed to provide surge pr
FP7 Programmable Controller
FP7 Programmable Controller marks a new era of automation control, providing visualization of work site conditions by collecting and transferring information Thanks to the Ethernet connectivity, the FP7 is a true data collector and thanks to full we
CEM102
The CEM102 is an analog front end (AFE) specifically developed for continuous glucose monitoring (CGM) and other applications using amperometric measurements where sensing very low currents is required. With its small form factor and low power consum
Panasonic connectors for wearable devices
Compact, slim and low-profile connectors like Panasonic R35 and R35K series are suitable for wearable devices (smartwatches, hearing aids and headphones) These connectors have 0.6mm mated height, slim width (1.7mm for R35 and 1.3mm for R35K). Small p
Aluminum electrolytic capacitors (SMD type)
As the performance of automotive applications and information infrastructures advance, small and high capacitance capacitors are required. The large capacitance series (FT series) meets these requirements. Panasonic also offers 125°C products to
Smart & Mobile Robotics
The global market of smart robots is experiencing a significant expansion, thanks to the advances in the artificial intelligence (AI), that enable the construction of more sophisticated autonomous robots, which can be deployed not only in warehouses,
Hyperlux LP Family - AR0544, AR0830 and AR2020
Recently, onsemi launched the Hyperlux LP series of image sensors. This series incorporates cutting-edge electronic rolling shutter technology and consists of three product variants: the AR0544 with a resolution of 5MP, the AR0830 with 8.3MP, and the
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
High ripple current and large capacitance contribute to downsizing of equipment In motor-driven industrial equipment, motors are becoming more powerful and compact, and power supply designers are demanding not only high current and high capacitanc
Results Per Page: