Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
0.35mm Micro Board-to-Board 0.60mm Stack Heigh
Amphenol's 103 series are 0.35mm pitch micro board-to-board connectors designed for high density applications. They support extreme low profile 0.60mm stack height and high current rating up to 5A. These connectors are offered in 4 to 60 positions.
MICRO BLADE & BEAM STRIPS
Samtec's ultra micro interconnects feature fine pitches, slim body designs and extremely low profiles for incredible design flexibility with high-speed performance up to 56 Gbps PAM4. Self-mating Razor Beam™ interconnects reduce inventory costs, and
Empowering Sensing & Edge Computing: Transcend’s MTE712A SSD Solution
As the wearable market grows to 610M units by 2029, Transcend’s MTE712A PCIe Gen4 SSD provides the critical speed, endurance, and TCG Opal encryption needed for secure sensing and real-time edge computing in consumer electronics. With the explosive
MPM3695 series
10A and 25A family of power modules - MPM3695-10, 15, 20 and 25 The MPM3695-15 is a scalable, fully integrated power module with a digital interface. The MPM3695-15 offers a complete power solution that achieves up to 15A of continuous output curren
Precision Timing Solutions for Wearables and IoT Devices
AI-enabled wearables and IoT sensing platforms are scaling rapidly. Ultra-small, low-power MEMS precision timing devices provide the foundation needed to support reliable wireless links (such as Blueooth), long battery life, sensor fusion, and robust
RPR-0730: Laser-Based Sensor for High-Speed Proximity Detection
With ultra-fast 0.2ms response and 0.1mm precision, the RPR-0730 enables reliable proximity sensing in compact consumer devices such as printers, as well as in industrial automation equipment. The RPR‑0730 from ROHM is a reflective photosensor desig
Leakage Detection Sensor Cable Assembly
To support the exponential growth of Artificial Intelligence (AI), optimal operation of Data Centres is increasingly important. Cooling technology plays an essential role to ensure efficient thermal management and to prevent overheating in applicat
Power MOSFETs Optimized for AI Servers and Data Centers
ROHM’s latest power MOSFETs are designed to support the growing power demands of AI servers and data centers. Featuring ultra-low on-resistance and high current capability in a compact package, they help improve power efficiency and thermal performan
NovaRay® I/O 128 Gbps PAM4 Panel Mount Cable System
NovaRay® I/O offers the highest aggregate data rate on the market, 4,096 Gbps PAM4, with a high-density cable-to-cable bulkhead or threaded 38999 panel connection. Flyover® cable technology routes data above lossy PCB to simplify board layout and ext
STM32N6
The first high-performance STM32 MCU with AI acceleration. The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector pro
Accelerating AI Supercomputing: Transcend MTS970P PLP SSD Solutions
As AI Supercomputing Platforms dominate 2026 trends, the Transcend MTS970P SSD provides critical Power Loss Protection and high-precision thermal telemetry for integration into advanced power management and liquid-cooled infrastructures. The rapid e
16V, 130A, Dual-Phase Intelli-Module
MPC22167-130 The MPC22167-130 is a dual-phase, non-isolated, high-efficiency step-down power module. It integrates driver MOSFETs (DrMOS) and inductors to provide high efficiency and a small footprint, which is ideal for server applications. The MP
36V, Smart Diode Controller with Reverse Protection
36V, Smart Diode Controller with Reverse Protection, AEC-Q100 Qualified The MPQ5850 is a smart diode controller that can drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The device’s 20mV ultra-low dropout
BD96805Qxx-C (Under Development)
The BD96805Qxx‑C is an automotive‑grade, configurable Power Management IC (PMIC) designed for powering application processors, SoCs, and FPGAs in safety‑critical automotive systems. BD96805Qxx-C is an automotive grade configurable PMIC(Power Managem
XCede® HD High-Density Backplane System
Samtec's XCede® HD high-density backplane system features a small form factor ideal for density-critical applications, and a modular design for flexibility and customizable solutions. XCede® HD combines a small form factor with incredible design fle
Precision Timing for Automotive ECU Systems
Automotive ECUs require low-jitter, stable and safe timing to support complex SoCs, high-speed interfaces and meet stringent functional safety requirements. MEMS oscillators deliver high reliability, temperature stability, and resilience to electrica
MCU
SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex M7 automotive MCU 2x cores, 2 MB Flash, rich analog, high-resolution timer, HSM, ASIL-D The SR5E1E3, SR5E1E5, SR5E1E7 MCU family has been designed to meet the enhanced digital control an
Transcend eMMC Storage for Automotive ECU Systems
As the automotive ECU market grows, reliable embedded storage is essential. Transcend’s EMC410T eMMC integrates flash and controller in a compact design, delivering stable performance, data integrity, and efficient  integration for ECU applications.
ComboStak® 0.80mm & PowerStak® 2.00mm Board-to-Board Connectors
ComboStak® and PowerStak® are compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak® is the power only version. Both ComboS
MagAlpha Magnetic Angle Sensor Family
MA704 The MA704 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. The MA704 is particularly suited to track highly dynamic movements with speeds up to 60’000 rpm. The MA7
SCZ4008DTB (New) SiC Power Module
SCZ4008DTB is a 750 V SiC 2‑in‑1 molded DOT‑247 power module enabling high‑power‑density half‑bridge or common‑source topologies for multilevel industrial applications such as PV inverters, UPS, and solid‑state relays. SCZ4008DTB is a 750V rated SiC
EXTreme Ten60Power™ 60 Amp Power Connectors
Samtec’s flexible power solutions are available as high power only or power/signal combinations up to 60 Amps with high-density power blades in small form factors. Board-to-board and discrete wire cable assemblies available. Samtec's EXTreme Ten60Po
Precision Timing for A2L and Next-Generation HVAC
HVAC systems using A2L refrigerants and hydrogen-ready designs require precise, stable timing for leak detection, sensing, and control. MEMS timing solutions deliver low jitter, high reliability, and stable operation across harsh environmental condit
Reliable Transcend Storage for New Energy and Hydrogen Systems
As hydrogen energy markets grow, reliable storage is essential for stable system operation. Transcend’s MTS970P SSD with Power Loss Protection ensures data integrity, durability, and consistent performance in new energy and hydrogen applications. Th
EnergyKlipTM 450 SERIES
Energy Storage Systems (ESS) have emerged as a transformative solution for commercial and industrial establishments seeking to optimize their energy consumption, enhance operational efficiency, and embrace sustainability. ESS plays a pivotal role i
Contactless Angle Sensor
MA732 - 14-Bit, Digital, Contactless Angle Sensor with ABZ Incremental & PWM Outputs MA734 - 8-Bit to 12.5-Bit, 3μs Low-Latency Contactless Angle Sensor The MA732 detects the absolute angular position of a permanent magnet, typically a diametrically
ML63Q2500 Group (Arm® Cortex®-M0+)
This LSI is a high-performance low power 32-bit microcontroller. Equipped with a 32-bit CPU core ArmTMCortexTM-M0+, itimplements peripheral circuits, such as the Solist-AITMaccelerator and CAN controller. The ML63Q2534 is a MCU equipped with a 32-bi
Si-Fly® HD 224 Gbps PAM4, Co-Packaged & Near Chip Systems
The rapid advancement of AI is placing immense demands on underlying cluster communication networks, particularly regarding speed, port density, and energy efficiency. To overcome these connectivity bottlenecks, Samtec has leveraged deep expertise in
Precision Timing for Physical AI Systems
Physical AI systems integrate sensing, decision-making, and actuation across distributed control loops. MEMS timing ensures low jitter, high stability, and deterministic coordination in distributed autonomous platforms. Physical AI systems such as h
MCU & MPU
The first high-performance STM32 MCU with AI acceleration The STM32N6x5xx and STM32N6x7xx devices are based on the high-performance Arm® Cortex®-M55, operating at a frequency up to 800 MHz. The Cortex®-M55 core features the Arm® Helium™ vector proc
Results Per Page: