Custom Meta Tags

Hero Banner

New Product Introductions

NPI intro - Long Copy

Setting the pace for change in technology

Let us help you find your competitive edge. Browse what’s new from Avnet and industry-leading suppliers below.

NPI SEO Table

Reset
Image Product
SiC931
The SiC931 is a synchronous buck regulator module with integrated power MOSFETs and inductor. Its power stage is capable of supplying 20 A continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage dow
ECS-327ATQMV Series AEC-Q200 MultiVolt Oscillator
Automotive, Wireless, Mobile, Wearables, Wi-Fi, Bluetooth, Zigbee, IoT, Security Cameras, Sensors, RFID, Tracking, Industrial, General Microprocessors, Handheld Computing,  Medical Sensors, Tracking Devices The ECS-327ATQMV 32.768 kHz SMD AEC-Q200 q
nRF7002
Low-power, advanced security, seamless coexistence The nRF7002 is a companion IC, providing seamless Wi-Fi connectivity and Wi-Fi-based locationing (SSID sniffing of local Wi-Fi hubs). It is designed to be used alongside Nordic’s existing nRF52® and
Chip Fuse
Bel Fuse Inc.  offer a small size of chip fuse and help provide circuit protection for security. 0ABB Series is small size 0603 surface mount slow-blow chip fuse. 32V DC voltage rating1A to 4A current rating, -55ºC to +125ºC operating temperature. S
ECX-34Q: High-Stability SMD Crystal for EV Applications
The ECX-34Q series is a 3.2 x 2.5 mm AEC-Q200 rated SMD crystal, offering exceptional stability for Electric Vertical Take-Off and Landing (eVTOL)applications. With its high performance and reliability, this crystal supports applications such as powe
Combined Gyro Sensor and Accelerometer
The SCH16T series offers the best available single package 6DoF performance for industrial applications. The series includes two variants: SCH16T-K01 is suitable for measurements that require high performance from the gyroscope, and SCH16T-K10 is sui
UHP - SMD fuse for battery protection
High current DC fuse with extra high breaking capacity up to 3000A This remarkable component is engineered to break the circuit at twice the rated current, all within a maximum of 15 seconds. The UHP fuse significantly reduces worst-case power by ov
Silicon Carbide MOSFET
Open a new door for power supply with Toshiba’s SiC MOSFETs support downsizing and low-loss power supplies Solving environmental and energy problems is an important global issue. While the demand for electric power continues to escalate, the call fo
WSBS8518 resistors
WSBS Power Metal Strip® resistors offer high power rating with low resistance values to support high current detection in various applications, such as BMS, BUD, inverter. They also withstand high pulses due to having a large resistance element mass.
Fuse
Chip fuse of Slow Blow Series: C1T, 0685P, 0ABA, 0ABB Chip fuse of Fast Acting Series: C1F, C1H, C1Q, C2F, C2Q Bel offers a wide range of Chip fuses, Slow Blow and Fast Acting surface mount fuses protect wide range of AI applications from overcurre
Enabling Ambient Invisible intelligence
How the high-performance RF components improve the feature Ambient Invisible Intelligence (AII) in the application of Bluetooth 6.0  Ambient Invisible Intelligence (AII) refers to seamless, unobtrusive connectivity where smart devices interact auton
Type 1SC LBAD0XX1SC
The Type 1SC (LBAD00XX1SC) module is small Cat. M1/NB-IoT module. It supports GPS/GNSS, OpenMCU, Integrated SIM, NTN. This module measures just 11.1 x 11.4 x 1.5 mm, constructed in a silver resin shielded package and comprises an Altair ALT1250 tra
Ultra Low Power SoC
Ultra Low Power SoC nRF54L15, together with nRF54L10 and nRF54L05, make up the nRF54L Series. All wireless SoCs in the nRF54L Series integrate an ultra-low-power multiprotocol 2.4 GHz radio and MCU (Microcontroller Unit) functionality, featuring a 1
650 V Qspeed Silicon Diodes
PI's ultra-fast Qspeed H-Series diodes with 650 V and up to 30 A ratings has industry lowest reverse recovery charge (Qrr) for silicon diodes. A compelling alternative to silicon carbide (SiC) diodes, they deliver efficiency and voltage derating perf
Smart Watch / Ambient Invisible Intelligence / Bluetooth 6.0
Toshiba Electronic Devices & Storage Corporation provides comprehensive device solutions to customers developing new products by applying its thorough understanding of the systems acquired through the analysis of basic product designs.  Products suc
235 EDLC-HVR ENYCAP™
Ruggedized Electrical Double Layer Energy Storage Capacitors, up to 3 V Operating Voltage Vishay electrical double-layer capacitors (EDLC) are pure supercapacitors made in the technology of standard radial capacitor designs. An EDLC is a very high
Front end power supply
Our front end power supplies TET and TEC seriers , with capacities up to 5.2kW, boast high efficiency, parallel capability for redundancy, and hot-plug functionality. These are vital components in server computing infrastructure. The TET / TEC serie
Connectors / Board-to-Board Connectors
The Mirror Mezz family connectors delivers superior signal integrity (SI) performance and data speeds up to 224Gbps to address increasing data transmission requirements for telecommunications, networking and other high-density applications. As data-
CeramicCapacitor GRM Series
Murata CeramicCapacitor GRM Series:  GRM188D72A105KE01 GRM21BC72A105KE01 GRM21BD72A225KE01 GRM31CC72A475KE11 GRM32EC72A106KE05 recommended for use in 48 V power supply lines in base stations, servers, and data centers Murata Ceramic Capacitor
ML Studio
Nordic's ML models platform ML Studio is Nordic's own platform for creating embedded ML models to run on Nordic hardware. ML Studio was created in close collaboration with and is powered by Edge Impulse. Hardware suitable for running embedded machin
Power Multiplexer Circuit
Power Multiplexer Reference Design Circuit that can be used in Application such as Energy-Efficient Computing The Power Multiplexer Reference Design can be use for the new compute technologies, such as optical, neuromorphic and novel accelerators, w
SiC diodes
Featuring a merged PIN Schottky (MPS) design, the Vishay SiC diodes combine high surge current robustness with low forward voltage drop, capacitive charge, and reverse leakage current to increase efficiency and reliability in switching power designs.
E-mobility's Efficient Future
Single-pair Ethernet and Power Over Data Line will transform power delivery and connection solutions for automotive applications Power over Data Line (PoDL) and Single-pair Ethernet (SPE) are the next steps in the automotive shift to data-centric el
Automotive Connectivity / Automotive Sealed PCB/Wire Connectors
Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and reducing time-to-market by eliminating custom tooling; female connectors feature only pressure-activated design in the industry.
Common mode choke coil DLW 32 Series
Murata Common mode choke coil DLW 32 Series: DLW32MH101XK2 DLW32MH101XT2 DLW32MH201XK2 DLW32SH101XF2 DLW32SH510XF2 recommended for use in car network, CAN, ethernet, A2B DLW32MH Series: In the automotive industry, the trend toward autonomous d
MagJack (Ethernet ICMs)
Bel’s Automotive Ethernet ICM’s are the first SAE/USCAR2-6 compatible products in production – offering an operating temperature range up to 100°, along with vibration withstand and sealing requirements. Bel Magnetic Solutions’ Automotive Ethernet I
Toshiba Releases Automotive Standard Digital Isolators
Toshiba Electronic Devices & Storage Corporation ("Toshiba") has launched its first lineup of 4-channel high-speed standard digital isolators for automotive applications. The new "DCM34xx01 Series” features 10 devices that support stable operation wi
IHLE® inductor
IHLE® High Current Inductors With E-Field Shield   Features High temperature, up to 155 °CIntegrated E-Shield for maximum EMI reduction (1)Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up the SRF (see standard e
TET series Power Supply
Titanium-class efficiency PSUs minimize energy loss, resulting in lower heat generation. This significantly improves thermal management, enhancing system reliability and reducing cooling requirements in demanding applications. Bel Power Solutions TE
TLVR for energy Efficient Computing
Modern data-center applications—from AI workloads to cloud computing demand unprecedented power delivery efficiency. Traditional multi-phase voltage regulators (VRs) struggle to balance performance with energy savings, especially during sudden load s
Results Per Page: