Custom Meta Tags

Hero Banner

TE Connectivity

Main Title

Solutions for test & measurement

Mixed Media

The test and measurement industry is ready for a new surge of growth with cutting-edge technologies in 5G and electric and autonomous vehicles. The rapid growth of this market is often accompanied by diverse and complicated test requirements. TE Connectivity (TE) and Avnet’s experience along with highly capable engineering expertise can help.

Want to find out more about how we can help you? Please provide your contact information and we will be in contact with you soon.

Tabs

TE Connectivity’s portfolio of flexible film products, including FFC, FPC & Ribbon connectors, are designed to mate cable and PC board circuitry in wire-to-board devices.

 

  Part Number Description  
  1-1658621-0 IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 50 Contacts, Cable Mount

Buy now

2-111196-1 IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 50 Contacts, Cable Mount

Buy now

2-1761608-3 Wire-To-Board Connector, AMP-LATCH Series, Through Hole, Header, 10, 2.54 mm, Gold Plated Contacts RoHS Compliant

Buy now

TE Connectivity’s broad portfolio of I/O interconnect, from high speed data transfer to rugged industrial communications, satisfies the needs of diverse markets and will help you solve size and data rate challenges with your next I/O design. Our interconnect solutions range from high-speed, high-density pluggable connectors to consumer I/O and legacy D subminiature and modular jack connectors.

 

  Part Number Description  
1-2199230-6 Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

Buy now

1367073-1 Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series

Buy now

1551920-2 I/O Connector, 38 Contacts, Receptacle, I/O, Surface Mount, ZQSFP+ Series, PCB Mount

Buy now

1888247-1 Pluggable I/O Connector, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount

Buy now

2295018-2 USB Connector, USB Type C, USB 3.1, Receptacle, 24 Positions, Surface Mount, Right Angle

Buy now

2305018-2 USB Connector, IPX8, USB Type C, USB 3.1, Receptacle, 24 Positions, Surface Mount, Right Angle

Buy now

2-406549-1 Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Buy now

2-5174225-5 D Sub Connector, AMPLIMITE, AMPLIMITE Series III, Plug, 68, Zinc, Solder RoHS Compliant

Buy now

5569255-1 Modular Connector, Right Angle, Modular Jack, 2 x 2 (Stacked), 8P8C, Cat5, Through Hole Mount

Buy now

6368150-1 Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Buy now

1932258-1 USB Connector, USB Type A, USB 3.0, Receptacle, 9 Positions, Through Hole Mount, Right Angle

Buy now

TE Connectivity’s Power Connectors and contacts are engineered to reliably connect power, providing efficient supply and distribution in communications equipment using between 5 and 1,000 amps. Manufactured for DC- and AC-powered applications, these connectors offer many configurations.

 

  Part Number Description  
1650155-1 Contact, ELCON Drawer Series, Pin, Crimp, 20 AWG, Gold Plated Contacts

Buy now

2042274-2

HDR power connector, 2 power/4signal, POS solder, ST thru hole, 1 port

Buy now

Board-to-Board connectors from TE Connectivity provide signal connections between two printed circuit boards (PCBs). TE Connectivity’s board-level interconnects are manufactured to give you more performance in the harshest applications and their versatile contacts can be mounted on a single footprint so you can swap in a new size easily when a design change is needed.

 

  Product Number Description  
3-1827253-6 Mezzanine Connector, Header, 0.5 mm, 2 Rows, 220 Contacts, Surface Mount, Copper Alloy

Buy now

5352068-1 Card Edge & Backplane Connector, Z-PACK Series, Hard Metric (HM), Receptacle, 110, 2 mm, Press Fit RoHS Compliant

Buy now

5535070-5 DIN 41612 Connector, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

Buy now

5650461-5 DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

Buy now

5650473-5 DIN 41612 Connector, Eurocard Type C Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Buy now

5650478-5 DIN 41612 Connector, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Buy now

6469081-1 Connector, High Speed, HM-Zd Series, 60 Contacts, 2.5 mm, Receptacle, Press Fit, 6 Rows

Buy now

6469083-1 Connector, Z-PACK HM-Zd Series, 60 Contacts, 2.5 mm, Plug, Press Fit, 6 Rows

Buy now

3-6318490-6 Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 220 Contacts, Surface Mount, Copper Alloy

Buy now

TE Connectivity's RF connector catalog includes the best RF connectors in the industry. The standard and customized products are focused on wireless applications in communications, automotive, commercial transportation, industrial, and aviation.

 

  Product Number Description  
5227673-1 RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze Not available now
5227677-1 RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

buy now

GridBoxLight-video

Test & Measurement Trends, Needs and Wants

GridBox-Download

Trend Paper

Demands of Today’s T&M Applications

Advancements in digitalization are transforming the test and measurement field. TE Connectivity & Avnet explore test and measurement trends and demands in this trend paper.

Grid Box Light - Simple

Contact us

Want to find out more about how we can help you? Please provide your contact information and we will be in contact with you soon.