Custom Meta Tags

Hero Banner

body-title-and-intro

Smart City solutions from TE Connectivity

Smart, connected technology has helped urban environments become safer, cleaner, energy efficient and altogether more pleasant places to live. That same smart, connected technology has led to the development of a number of diverse applications that allow us to monitor:

  • Indoor and outdoor air pollution
  • Water quality and usage
  • Lighting and noise levels
  • Waste management
  • Traffic congestion
  • Parking availability
  • Surveillance cameras

Additionally, 5G brings an exponential factor to their usage and improved cellular connectivity will lead to further levels of innovation within the context of 'smart cities'.

The building blocks of these technologies include wireless connectivity, cloud infrastructure and AI monitoring, in addition to the hardware that is required to gather and transmit data.

body-MM-Webinar

Webinar: Optimizing connectivity and sensing in smart city applications

Intelligent lighting, metering and surveillance applications face a common challenge when it comes to sensing, communicating and acting on dynamic data – reliability in harsh conditions.

Optimizing your system’s connectivity and sensing functions will ensure uninterrupted signal flow, maximize efficiency and minimize costs, helping you get to market faster with durable, high-performance solutions for tomorrow’s smart cities. Find out how in our new webinar with the experts from TE Connectivity.

Register Now

body-products-solutions-title

Products and solutions

Tabs

Technologies such as real-time video surveillance, facial and license plate recognition are becoming popular in cities worldwide to help ensure public safety. Ensuring that signal transmission is both reliable and real-time is key to addressing this growing smart city trend.

 

Antennas for 5G, NB-IoT and LTE-M

TE’s new antennas for 5G, NB-IoT and LTE-M provide a variety of band solutions from 600MHz to 6GHz.

Search Now:    2108784-1   |   2195846-1   |   2118614-1   |   2195773-1   |   2195736-1

three small antennas

RF and coax connectors

TE Connectivity (TE) RF and coax connectors feature impedance-matched designs and microminiature interfaces, with the ruggedness to help withstand high-use in harsh environments.

Search now:   2016682-2   |   2016682-4

connectors

Flexible printed circuit (FPC) connectors

TE's FPC connectors save valuable space with the some of the lowest profiles in the market, and are delivered with the actuator open to reduce assembly time.

Search now:   1-84982-0

five connectors

 

The global shift taking place to smarter LED lighting enables lower maintenance costs and reduced energy usage. It also creates opportunities to make street lighting more adaptive to weather conditions, pedestrians, cycle and traffic presence and to combine street lighting infrastructure with environmental monitoring.



LUMAWISE Endurance N tool-less enhanced base

The LUMAWISE Endurance N enhanced base creates a platform for rapid development and manufacture of NEMA/ANSI street and outdoor lighting control solutions.

lighting module

LUMAWISE Endurance N street lighting controls

LED Street Light Connector, 7 Contacts, Receptacle, 600 V, 15 A, Crimp

LED Street Light Connector

LUMAWISE Endurance S ZHAGA Book 18 connectors and receptacle

LED Street Light Connector, Lumawise Endurance S series, 4 Contacts, Receptacle, 30 VDC, 1.5 A

Buy Now

LUMAWISE ALR series photo controls

Photocontrol - Residential / Commercial / Industrial Grade - Button Style

sensor


 

Resource use and cost reduction are the primary goals of smart meters, whether they involve energy, air or water monitoring. Extracting the most out of these involves integration into a smart grid to allow for two-way communication that provides utility companies and their customers with better insight, enabling more transparency and real-world benefits such as predictive maintenance.


LPWAN antennas

Antenna Module LTE MHF Linear 2700MHz 4dB Chassis Mount Bag/Box

Standard board level shield portfolio

TE Connectivity’s (TE) brand new standard portfolio of board level shields (BLS) is available on-demand so you can quickly get the parts you need to minimize crosstalk and reduce EMI susceptibility in your application.

electronic component

1.0mm centerline locking HPI connectors

TE’s 1.0mm centerline locking High Performance Interconnect (HPI) solution addresses the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection.

connector

0.8mm free height connectors

Achieving 32Gbps+ speeds, these 0.8mm free height connectors from TE Connectivity offer a competitive price point for adoption in high speed data communication applications.

pair of connectors

Board level pressure sensor

MS45x5 are small, ceramic based, PCB mounted pressure transducers.

Search now:   4525-DS3A001DP   |   4515-DS3A030DP

pressure transducer component

Model 154N pressure capsule

The 154N compensated is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a316L stainless steel housing.

Search now:  10211994-00   |   154N-100G-RT

pressure sensor

Platinum thin film elements and assemblies

Platinum Thin Film Temperature Element

Search now:  NB-PTCO-002   |   NB-PTCO-006

sensor

 

RR-TE Logo

GB-RR-resources