Timing and power products for modern enterprise servers
With demanding power and performance requirements, modern servers are placing increasingly difficult demands on power and timing solutions. The combination of high performance and specialized timing along with a broad portfolio of power products addresses the needs of these systems.
Timing key features:
- Jitter margin offers lower bit error rates today, and future-proofs designs to meet PCIe Gen4 and PCIe Gen5 tomorrow
- Jitter margin allows longer traces before approaching jitter limits, which eases board routing
- Available integrated terminations saves up to 130mm2 of area
- Patented low-power HCSL output structures cut power consumption up to 50%
Recommended products
| Products | Description | Documents |
|---|---|---|
| Digital Multiphase Controller | ||
| ISL69127 | Digital dual output 6+1-phase VR13 PWM controller | Datasheet |
| ISL69124 | Digital dual output 6+1-phase VR13 PWM controller | Datasheet |
| ISL69125 | Digital dual output 6+1-phase VR13 PWM controller | Datasheet |
| Digital PWM Controller | ||
| ISL68201 | Single-phase R4 digital hybrid PWM controller with PMBus/SMBus/I2C and PFM | Datasheet |
| Smart Power Stage | ||
| ISL99227 | Smart power stage (SPS) module with integrated high accuracy current and temperature monitors | Datasheet |
| Integrated FET Regulator | ||
| ISL8023 | Compact synchronous buck regulator | |
| ISL85003 | Highly efficient 3A synchronous buck regulator | Datasheet |
| Processor Clock Generator | ||
| 932SQ420 | CK420BQ synthesizer | Datasheet |
| Processor Clock Buffer | ||
| 9ZX21901D | Enhanced DB1900Z compliant 19-output buffer | Datasheet |
| 9ZXL1231E | DB1200ZL 12-output low power HCSL buffer | Datasheet |
| 9ZXL0831E | DB800ZL 8-output low power HCSL buffer | Datasheet |
| Peripheral Clock | ||
| 9FGP204 | CK-MNG+ peripheral synthesizer for Intel servers | Datasheet |
| DDR4 Buffer and Register | ||
| 4RCD0124 | 4DB family DDR4 data buffer | |
| 4RCD0229 | 4RCD family DDR4 register clock driver | |
| NVDIMM PMIC | ||
| P8800 | CK-MNG+ peripheral synthesizer for Intel servers |
Block diagram
Let's talk
Have questions about Renesas solutions? We can help!
Contact Us