Custom Meta Tags

animated-banners-solar

Main Title

SiC Solutions for Solar energy

Mixed Media

Developments in photovoltaic technology have seen the cost and size of solar cells fall, while efficiency has risen. This puts solar at the forefront of affordable renewable energy. 

Some regions are now legislating the commercial buildings must include some solar energy capture. Initiatives such as this are driving demand for better technology. This is one area where onsemi’s SiC-based boost and inverter Power Integrated Modules (PIMs) are being used.

Silicon carbide solutions from onsemi are helping to increase the efficiency of critical stages in solar energy. This includes single-phase and three-phase inverters that provide DC/DC and DC/AC conversion.

solar panels on body of water with solar icon overlay

SiC Modules

EliteSiC Modules

Product Description Buy
NXH40B120MNQ0 Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode VIEW PART
NXH40B120MNQ1 Full SiC MOSFET Module, Three Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode VIEW PART
NXH80B120MNQ0 Full SiC MOSFET Module, Two Channel Full SiC Boost, 1200 V, 80 mohm SiC MOSFET + 1200 V, 20 A SiC Diode VIEW PART

Si/SiC Hybrid Modules

Product Description Buy
NXH100B120H3Q0 Power Integrated Module, Dual Boost, 1200 V, 50 A IGBT + 1200 V, 20 A SiC Diode. VIEW PART
NXH200T120H3Q2 Si/SiC Hybrid Module, Split T-Type NPC inverter CONTACT US
NXH200T120H3Q2F2STNG Si/SiC Hybrid Module, Split T-Type NPC inverter CONTACT US
NXH240B120H3Q1 Power Integrated Module (PIM) 3-channel 1200 V IGBT + SiC Boost, 80 A IGBT and 20 A SiC diode CONTACT US
NXH300B100H4Q2F2 Si/SiC Hybrid Modules, 3 Channel flying capacitor Boost 1000 V, 100 A IGBT, 1200 V, 30 A SiC Diode VIEW PART
NXH350N100H4Q2F2P1G SiC Hybrid Module, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode VIEW PART
NXH400N100H4Q2F2 SiC Hybrid Module, I-Type NPC 1000 V, 400 A IGBT, 1200 V, 100 A SiC Diode VIEW PART
NXH450B100H4Q2 Si/SiC Hybrid Modules, 3 Channel Symmetric Boost 1000 V, 150 A IGBT, 1200 V, 30 A SiC Diode VIEW PART

body-video-infographics

Resources


factory

Interview: Jon Harper

Watch our interview with onsemi SME, Jon Harper, while he talks about how SiC can be used, where SiC is best used and what SiC may bring to your application.

 

EV charging

Webinar series

Learn about key challenges, trade-offs and compromises needed in building DC fast charging (DCFC) systems as well as how to design, build and validate DCFC systems using the onsemi SiC 25 kW module-based DCFC system ref design.

factory

Video: Is this the right time to move to SiC?

Silicon Carbide is changing the way we control and convert power.

 

EV charging

Video: Why does the world need SiC?

No matter how energy is generated or consumed, there's a universal need to change and control it.

rr-onsemi-logo

onsemi Logo

rr-dk-overview

rr-video-jon-harper

Interview: Jon Harper

Watch our interview with onsemi SME, Jon Harper, while he talks about how SiC can be used, where SiC is best used and what SiC may bring to your application.

 

rr-toolkit

Register to receive a EliteSiC informational tool kit

Fill in one form to access more than twenty EliteSiC design assets. It’s the quickest way to build your EliteSiC knowledge library!

Register

rr-webinar

Webinar series

Learn about key challenges, trade-offs and compromises needed in building DC fast charging (DCFC) systems as well as how to design, build and validate DCFC systems using the onsemi SiC 25 kW module-based DCFC system ref design.

Register Now

rr-gated-webinar

Enable Next Generation Energy Infrastructure System Designs

Learn about challenges and design requirements for DC fast chargers, solar inverters and battery storage systems and how onsemi products and end-to-end manufacturing ensures high supply quality and dependability.

WATCH NOW

rr-contact-us

Contact us

Find the perfect EliteSiC solution for your needs by connecting with an Avnet expert today!

Contact Us

Static HTML_1