Custom Meta Tags

Hero Banner

Infineon

Main Title

Power the future of LEV charging—enter to win Infineon’s 1kW GaN board!

Long Copy - description

Sign up to stand a chance to get Infineon's high-performance REF_1KW_PSU_5G_GAN board - a 1kW, fan-less, ultra-efficient GaN-based AC-DC power supply! This evaluation board delivers >96% efficiency, compact low-profile design, and reliable performance ideal for prototyping LEV chargers, portable off-board units, or compact on-board systems.

Why this board fits perfectly for LEV charging

The REF_1KW_PSU_5G_GAN leverages Infineon's CoolGaN™ technology for superior power density and efficiency - exactly what LEV charging demands in space-constrained, cost-sensitive applications. Use it to prototype fast, reliable chargers that minimize heat, extend battery life, and support seamless urban mobility.

Infineon's comprehensive LEV charging portfolio – Built for efficiency, reliability, and scalability

Infineon leads in light electric vehicle charging with tailored solutions for two- and three-wheelers, covering everything from low-power portable chargers to higher-power on-board systems. Their portfolio supports 70 W to 3 kW charging power levels, enabling flexible designs for on-board chargers (OBC), off-board chargers, battery charging stations, and even innovative wireless options.

Long Copy - highlights

Key highlights of Infineon's LEV charging solutions:

  • Advanced on-board charging (OBC) for LEVs: Cost-effective, intelligent charging that meets automotive and industrial standards for safety and reliability. Achieve seamless, efficient battery charging with high performance in compact two- and three-wheeler applications.
     
  • Broad power semiconductor technologies: Choose from Silicon (Si), Gallium Nitride (GaN), and Silicon Carbide (SiC) power switches – including CoolMOS™, OptiMOS™, StrongIRFET™, CoolGaN™, and CoolSiC™ – optimized for LEV on-board and off-board chargers. These deliver high efficiency, reduced losses, faster charging times, and lower system costs.
     
  • Complete system components
    • EiceDRIVER™ gate drivers for precise control and protection.
    • XMC™, PSoC™, TRAVEO™ T2G, or AURIX™ microcontrollers for smart charging management.
    • XENSIV™ current sensors, DC-DC converters, and CAN communication solutions. All integrated to simplify design and ensure robust, high-density implementations.
       

Infineon Power the future of LEV charging

  • Proven benefits:
    • Superior efficiency: Minimize energy waste and heat for longer range and faster charging.
    • High reliability & safety: Industrial/automotive-grade components ensure durability in demanding environments.
    • Cost-effective scalability: Reduce BOM costs and vehicle weight while supporting diverse power needs.
    • User convenience: Enable accessible infrastructure, secure connectivity for battery health monitoring, and contribute to sustainable, decarbonized mobility.


With Infineon's end-to-end portfolio, you can develop smarter, greener LEV charging solutions that drive widespread adoption of electric two- and three-wheelers.

Don't wait - sign up now to stand a chance to win the REF_1KW_PSU_5G_GAN and experience Infineon's LEV charging excellence first-hand. Power the future of urban e-mobility today!
 

Learn more about the REF_1KW_PSU_5G_GAN. 

Static HTML

Key products

Static HTML - products

 

XENSIV™ TLE4971 sensor

Power the future of LEV charging

 

XENSIV™ - TLE4971-A120T5-E0001 high precision coreless current sensor with analog interface and optical inspection capable small SMD package

 

Learn more 

BSC009N04LSSC

Power the future of LEV charging

 

OptiMOS™ 5 power MOSFETs 40 V in SuperSO8 DSC package with dual-side cooling for enhanced thermal performance

 

Learn more 


 

EiceDRIVER™ isolated gate driver ICs

Power the future of LEV charging

 

Robust, strong, and precise single and dual-channel, isolated gate driver ICs for SiC MOSFETs, GaN HEMTs, MOSFETs, and IGBTs

 

Learn more 

PSOC™ Control C3 Microcontroller

Power the future of LEV charging

 

PSOC™ Control C3 is a family of high-performance Arm Cortex-M33 microcontrollers

 

Learn more 


 

CoolSET™ 5th generation

Power the future of LEV charging

 

Infineon's CoolSET™ AC-DC stages offer high reliability, performance, and protection, with a cascode configuration for fast start-up and system robustness.

 

Learn more 

OptiMOS™ 6

Power the future of LEV charging

 

Bring your design to the next level of system efficiency with OptiMOS™ 6 power MOSFETs.

 

Learn more 

 

 

Long Copy

Grid Box Light - WP form

Sign up to win Infineon’s 1kW GaN board