RC0402FR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount Device
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: RC0402FR-070RL
Secondary Manufacturer Part#: RC0402FR-070RL
- RoHS 10 Compliant
- Tariff Charges
RC0402 series chip resistors with lead-free terminations made by thick film process.
- Halogen Free Epoxy
- RoHS compliant - Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 155 °C | ||
| -55 °C | ||
| 62.5 mW | ||
| 0.35 mm | ||
| 1 mm | ||
| RC_L Series | ||
| 0.5 mm | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |