PDP SEO Portlet

RC0201DR-0718KP

SMD Chip Resistor, 18 kOhm, ± 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Official logo for YAGEO
Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0201DR-0718KP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201DR-0718KP is a RC_P series lead free chip resistor made by thick film process. RC_P series is suitable for general purpose applications.

  • Resistance value is 18kohm
  • Resistance tolerance is ±0.5%
  • Power rating is 50mW
  • Resistor case size is 0201 [0603 Metric]
  • Temperature coefficient is ± 200ppm/°C
  • Voltage rating is 25V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
50 mW
0.23 mm
0.6 mm
RC_P Series
0.3 mm
null
18 kohm
± 0.5%
0201 [0603 Metric]
Thick Film
null
± 200ppm/°C
25 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00