XT27G01BTSIGA
NAND Flash 1Gbit 128M X 8bit Parallel 3.3V 25ns 48-Pin TSOP Tray
Manufacturer:XTX Technology
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: XT27G01BTSIGA
Secondary Manufacturer Part#: XT27G01BTSIGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| 8 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NAND | ||
| 1 Gbit | ||
| No | ||
| NAND | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| 260 °C | ||
| 10/Block ms | ||
| 30 mA | ||
| 3.6 V | ||
| 700/Page us | ||
| 25 ns | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 128 Mbit | ||
| -40 to 85 °C | ||
| 128M x 8 | ||
| 48TSOP | ||
| 48 | ||
| 18.4 x 12 x 1 mm | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |