PDP SEO Portlet

XT26G02ELGIGA

NAND Flash 2Gbit 256M X 8bit Serial-SPI 3.3V 6ns 8-Pin LGA Tray

Official logo for XTX Technology
Manufacturer:XTX Technology
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: XT26G02ELGIGA
Secondary Manufacturer Part#: XT26G02ELGIGA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
NAND
2 Gbit
No
NAND
Surface Mount
Serial-SPI
SPI
10/Block ms
35 mA
3.6 V
600/Page us
6 ns
256M x 8bit
2 Gbit
2.7 V
Surface Mount
8
8 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
256M x 8
8LGA
25 mA
8
8 x 6 x 0.75 mm
20 mA
2.7 to 3.6 V
No
Industrial
No
LGA
3.6 V
2.7 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3770  Mult:3770  
USD $:
0+
$0.00000