XT25F64FSSIGT
NOR Flash 64Mbit 8M X 8bit SPI 3.3V 5.5ns 8-Pin SOP T/R
Manufacturer:XTX Technology
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: XT25F64FSSIGT
Secondary Manufacturer Part#: XT25F64FSSIGT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 64 Mbit | ||
| Yes | ||
| NOR | ||
| SOP | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 60/Chip s | ||
| 20 mA | ||
| 3.6 V | ||
| 2/Page ms | ||
| 5.5 ns | ||
| 8M x 8bit | ||
| 64 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 3 | ||
| 8 | ||
| 8 Bit | ||
| 8 Mbit | ||
| -40 to 85 °C | ||
| 8M x 8 | ||
| 8SOP | ||
| 8 | ||
| 5.23 x 5.28 x 1.8 mm | ||
| 40 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |