W25Q64JVSSSQ
NOR Flash 64Mbit 8M X 8bit SPI 3V 8-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 8 Pins | ||
| 3 V | ||
| null | ||
| null | ||
| 2.7 V | ||
| 3.6 V | ||
| 64 Mbit | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |