WNSC6D30650TB6J
Silicon Carbide Schottky Diode, Single, 650 V, 80 A, 72 nC, TSPAK, 9 Pins
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: WNSC6D30650TB6J
Secondary Manufacturer Part#: WNSC6D30650TB6J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 A | ||
| TSPAK | ||
| Single | ||
| Surface Mount | ||
| 9 | ||
| 175 °C | ||
| 650 V | ||
| 72 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |